TBU-DT065-300-WH

Фото 1/2 TBU-DT065-300-WH
Изображения служат только для ознакомления,
см. техническую документацию
630 руб.
от 2 шт.520 руб.
от 5 шт.443 руб.
от 10 шт.410 руб.
1 шт. на сумму 630 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002011643
Бренд: Bourns

Описание

Электроэлемент
Surge Suppressors Dual Unidirectional TBU Device

Технические параметры

Brand Bourns
Current Rating 300 mA
Factory Pack Quantity 3000
Features Overcurrent and Overvoltage
Manufacturer Bourns
Mounting SMD/SMT
Operating Temperature Range -40 C to+85 C
Package / Case DFN
Packaging Cut Tape
Product Board Level Protection
Product Category Surge Suppressors
RoHS Details
Series TBU-DT
Termination Style Solder Pad
Type High Speed Protector
Unit Weight 0.002681 oz
Voltage Rating 300 V
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8541.50.00.80
Configuration Unidirectional
Number of Elements per Chip 2
Number of Terminals 4
Maximum Blocking Time (us) 1
Maximum Impulse Voltage (V) 650
Maximum RMS Voltage (V) 300
Typical Reset Voltage (V) 14
Typical Trigger Current (mA) 450
Typical Quiescent Current (mA) 0.5
Maximum TBU Resistance (Ohm) 5.6
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 125
Product Length (mm) 5
Product Depth (mm) 5
Product Height (mm) 0.85
Package Type DFN
Approvals: UL
Brand: Bourns
Current Rating: 600 mA
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Overcurrent and Overvoltage
Manufacturer: Bourns
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: DFN
Product Category: Surge Suppressors
Product Type: Surge Suppressors
Product: Board Level Protection
Series: TBU-DT
Subcategory: Surge Suppressors
Termination Style: SMD/SMT
Type: Ethernet Protector
Voltage Rating: 650 V
Вес, г 0.12

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов