0510650800

0510650800
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 2 шт.110 руб.
от 5 шт.59 руб.
1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002012192
Бренд: Molex

Описание

Электроэлемент
2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 8 Circuits, Natural

Технические параметры

Brand Molex
Contact Gender Socket(Female)
Factory Pack Quantity 2000
Housing Material Polyester
Manufacturer Molex
Mounting Style Wire
Number of Positions 8 Position
Number of Rows 1 Row
Packaging Bulk
Part # Aliases 0510650800
Pitch 2 mm
Product Wire Housings
Product Category Headers Wire Housings
RoHS Details
Series 51065
Termination Style Crimp
Tradename Micro-Latch
Type Receptacle Housing
Unit Weight 0.007249 oz
Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 8 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 0510650800
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 51065
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Micro-Latch
Type: Receptacle Housings
Вес, г 0.2

Техническая документация

Datasheet
pdf, 45 КБ
Документация
pdf, 23 КБ