LSP0600BJR-S

Фото 1/2 LSP0600BJR-S
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 2 шт.130 руб.
от 10 шт.85 руб.
1 шт. на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002012354
Бренд: Bourns

Описание

Электроэлемент
Bourns LSP0600BJR-S, Uni-Directional LED Shunt Protector, 2-Pin DO-214AC

Технические параметры

Brand Bourns
Breakover Voltage VBO 6 V to 16 V
Factory Pack Quantity 3000
Holding Current Ih Max 30 mA
Manufacturer Bourns
Maximum Operating Temperature +150 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
On-State RMS Current - It RMS 1 A
On-State Voltage 1.2 V
Package / Case DO-214AA-2
Packaging Reel
Product LED Protector
Product Category LED Protection Devices
Rated Repetitive Off-State Voltage VDRM 6 V
RoHS Details
Series LSP0600
Brand: Bourns
Breakover Voltage VBO: 6 V to 16 V
Circuit Type: Shunt
Factory Pack Quantity: Factory Pack Quantity: 3000
Holding Current Ih Max: 30 mA
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
On-State RMS Current - It RMS: 1 A
On-State Voltage: 1.2 V
Package / Case: DO-214AA-2
Product Category: LED Protection Devices
Product Type: LED Protectors
Product: LED Protectors
Rated Repetitive Off-State Voltage VDRM: 6 V
Series: LSP0600
Subcategory: LED Protectors
Type: LED Shunt
Diode Configuration Single
Direction Type Uni-Directional
ESD Protection No
Maximum Reverse Stand-off Voltage 6V
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type DO-214AC(SMA)
Pin Count 2
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов