95A1D-Z28-EA0/302L
![95A1D-Z28-EA0/302L](https://static.chipdip.ru/lib/163/DOC004163335.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 250 руб.
от 2 шт. —
2 130 руб.
1 шт.
на сумму 2 250 руб.
Плати частями
от 564 руб. × 4 платежа
от 564 руб. × 4 платежа
Описание
Электроэлемент
POT, AUDIO, 500K, KNURLED SHAFT; Track Resistance:500kohm; No. of Turns:1Turns; Track Taper:Logarithmic; Power Rating:250mW; Resistance Tolerance:± 20%; Product Range:95 Series; Potentiometer Mounting:Bushing; Shaft Diameter:5.97mm; No. of Gangs:1; Adjustment Type:Screwdriver Slot; Shaft Length:22.2mm; SVHC:Lead (15-Jan-2019); Bush Thread Length:11.05mm; Contact Resistance Variation +:1%; Contact Resistance Variation -:1%; Electrical Angular Rotation Tolerance +:5°; Electrical Angular Rotation Tolerance -:5°; External Depth:12.7mm; External Length / Height:15.88mm; External Width:15.88mm; IP / NEMA Rating:IP40; Mechanical Angular Rotation Tolerance +:5°; Mechanical Angular Rotation Tolerance -:5°; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +125°C; Resistor Element Material:Conductive Plastic; Rotation Electrical Angle:225°; Rotation Mechanical Angle:300°; Rotational Life Cycles:100000; Temperature Coefficient:± 1000ppm/°C
Технические параметры
Track Resistance | 500kohm; Power Rating |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Type | Potentiometer |
Resistance Value (Ohm) | 500K |
Tolerance | 20% |
Maximum Voltage Rating (V) | 350 |
Power Rating (W) | 0.25 (1/4) |
Technology | Conductive Polymer |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Temperature Coefficient (ppm/°C) | ±1000 |
Linear or Logarithmic | Log |
Termination Style | Solder Lug |
Positions of Adjustment | Side |
Shaft Diameter (mm) | 5.97 |
Number of Turns (Turns) | 1(Mech)|1(Elec) |
Number of Elements | 1 |
Electrical Rotation (°) | 225 |
Number of Electrical Turns (Turns) | 1 |
Mechanical Rotation (°) | 300 |
Mechanical Rotational Life (Cycles) | 100000 |
Number of Mechanical Turns (Turns) | 1 |
Product Length (mm) | 30.1 |
Product Depth (mm) | 15.88 |
Product Height (mm) | 20.96 |
Product Weight (g) | 14.25 |
Mounting | Panel Mount |
Вес, г | 20.17 |
Техническая документация
Datasheet 95A1D-Z28-EA0/302L
pdf, 316 КБ