SDR0403-680KL
![Фото 1/3 SDR0403-680KL](https://static.chipdip.ru/lib/332/DOC024332840.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/496/DOC025496916.jpg)
![](https://static.chipdip.ru/lib/521/DOC006521983.jpg)
180 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
120 руб.
от 6 шт. —
108 руб.
2 шт.
на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Bourns, SDR0403, SMD Wire-wound SMD Inductor with a Ferrite DR Core, 68 μH ±10% Ferrite Core 460mA Idc Q:20
Технические параметры
Core Material | Ferrite |
DC Current | 460(mA) |
DC Resistance | 1.12(ohm) |
Failure Rate | Not Required |
Impedance | Not Required(ohm) |
Inductance | 68(uH) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -40C to 125C |
Packaging | Tape and Reel |
Product Depth (mm) | 4.3(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 3.5(mm) |
Product Length (mm) | 4.8(mm) |
Q | 20 |
Rad Hardened | No |
Self Resonant Frequency | 11(MHz) |
Technology | Wirewound |
Test Frequency | 0.001(MHz) |
Tolerance (+ or -) | 10% |
Type | Power |
Application: | Power |
Brand: | Bourns |
Core Material: | Ferrite |
Core Type: | Wirewound |
Diameter: | 4.5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Inductance: | 68 uH |
Manufacturer: | Bourns |
Maximum DC Current: | 460 mA |
Maximum DC Resistance: | 1.12 Ohms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Product Category: | Power Inductors-SMD |
Product Type: | Fixed Inductors |
Product: | Power Inductors |
Q Minimum: | 20 |
Saturation Current: | 680 mA |
Self Resonant Frequency: | 11 MHz |
Series: | SDR0403 |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes и Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 2.52 MHz |
Tolerance: | 10% |
Type: | Wirewound |
Diameter | 4.5mm |
Inductor Construction | Ferrite Core |
Maximum DC Current | 460mA |
Maximum DC Resistance | 1.12Ω |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | 11MHz |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 20 |
Package/Case | 0403 |
Series | SDR0403 |
Shielded | No |
Tolerance | ±10% |
Вес, г | 5 |