TFPT0603L1001FV

Фото 1/2 TFPT0603L1001FV
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 2 шт.380 руб.
от 5 шт.313 руб.
1 шт. на сумму 470 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002015059

Описание

Электроэлемент
THERMISTOR, PTC, 1K, 1%, 0603; Zero Power Resistance at 25°C:1kohm; Thermistor Mounting:SMD; Product Range:-; Operating Voltage Max:30V; Applications:-; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; No. of Pins:2Pins; Operating Temperature Range:-55°C to +125°C; Operating Voltage:30VDC; Resistance:1kohm; Resistance Tolerance:± 1%; Thermistor Case Style:0603 [1608 Metric]; Thermistor Tolerance:-1% to +1%; Thermistor Type:PTC

Технические параметры

Brand Vishay/Dale
Factory Pack Quantity 1000
Height 0.45 mm
Length 1.6 mm
Manufacturer Vishay
Operating Temperature Range -55 C to+70 C
Package / Case 0603
Packaging Reel
Product Category PTC Thermistors
Resistance 1 kOhms
RoHS Details
Series TFPT
Temperature Coefficient 4110 PPM/K
Termination Style SMD/SMT
Tolerance 1%
Type PTC
Voltage 30 V
Width 0.85 mm
Brand: Vishay/Dale
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Vishay
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 0603(1608 metric)
Product Category: PTC Thermistors
Product Type: PTC Thermistors
Qualification: AEC-Q200
Resistance: 1 kOhms
Series: TFPT
Subcategory: Thermistors
Temperature Coefficient: 4110 PPM/C
Termination Style: SMD/SMT
Tolerance: 1%
Type: PTC
Voltage: 30 V
Maximum Operating Temperature +125°C
Maximum Power Rating 75mW
Minimum Operating Temperature -55°C
Package/Case 0603(1608M)
Resistance @ 25 °C 1kΩ
Temperature Coefficient Type Linear PTC
Thermal Coefficient 0.41%/°C
Вес, г 5

Техническая документация

Datasheet
pdf, 97 КБ
Datasheet
pdf, 95 КБ
Документация
pdf, 97 КБ