ZXGD3005E6

Фото 1/3 ZXGD3005E6
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.110 руб.
от 10 шт.97 руб.
от 100 шт.77.75 руб.
Добавить в корзину 2 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002015346
Бренд: DIODES INC.

Описание

Электроэлемент
GATE DVR, IGBT/MOSFET, SOT26; Driver Configuration:Non-Inverting; Peak Output Current:10A; Supply Voltage Min:-; Supply Voltage Max:-; Driver Case Style:SOT-26; No. of Pins:6Pins; Input Delay:20ns; Output Delay:20ns; Operating Temperature Min:-55В°C; Operating Temperature Max:150В°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:3005; Device Type:IGBT, MOSFET; Module Configuration:Non Inverting; Operating Temperature Range:-55В°C to +150В°C; Power Type:Three Phase

Технические параметры

Brand Diodes Incorporated
Configuration Single
Factory Pack Quantity 3000
Fall Time 20 ns
Manufacturer Diodes Incorporated
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Drivers 1 Driver
Number of Outputs 1
Operating Supply Current 100 mA
Operating Supply Voltage 25 V
Operating Temperature Range -55 C to+150 C
Output Current 4 A
Package / Case SOT-26
Packaging Reel
Pd - Power Dissipation 1.1 W
Product MOSFET Gate Drivers
Product Category Gate Drivers
Rise Time 20 ns
RoHS Details
Series ZXGD3005
Supply Voltage - Max 25 V
Type Non-Inverting
Product Type Gate Drivers
Subcategory PMIC-Power Management ICs
Technology Si
Polarity Non-Inverting
Supply Voltage 25V
Topology Low Side
Brand: Diodes Incorporated
Configuration: Non-Inverting
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 20 ns
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 100 mA
Operating Supply Voltage: 25 V
Output Current: 10 A
Package / Case: SOT-23-6
Pd - Power Dissipation: 1.1 W
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Rise Time: 20 ns
Series: ZXGD3005
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 25 V
Technology: Si
Вес, г 0.074

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 536 КБ
Datasheet ZXGD3005E6TA
pdf, 184 КБ
Datasheet ZXGD3005E6TA
pdf, 184 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем