M95512-WMN6TP
![Фото 1/7 M95512-WMN6TP](https://static.chipdip.ru/lib/561/DOC042561892.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/304/DOC005304626.jpg)
![](https://static.chipdip.ru/lib/368/DOC004368707.jpg)
![](https://static.chipdip.ru/lib/725/DOC017725798.jpg)
![](https://static.chipdip.ru/lib/108/DOC047108791.jpg)
![](https://static.chipdip.ru/lib/431/DOC013431789.jpg)
![](https://static.chipdip.ru/lib/339/DOC030339930.jpg)
13 шт. со склада г.Москва, срок 6-9 дней
310 руб.
от 2 шт. —
230 руб.
от 10 шт. —
179 руб.
1 шт.
на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения4
Описание
Электроэлемент
Описание Интегральная микросхема памяти EEPROM SO8
Технические параметры
Access Time | 60 ns |
Brand | STMicroelectronics |
Data Retention | 40 Year |
Factory Pack Quantity | 2500 |
Height | 1.65 mm(Max) |
Interface Type | Serial, 4-Wire, SDI, SPI |
Length | 5 mm(Max) |
Manufacturer | STMicroelectronics |
Maximum Clock Frequency | 5 MHz |
Maximum Operating Temperature | +85 C |
Memory Size | 512 kbit |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 6 mA |
Operating Supply Voltage | 3.3 V, 5 V |
Organization | 64 k x 8 |
Package / Case | SOIC-8 |
Packaging | Reel |
Product Category | EEPROM |
Programming Voltage | 2.5 V to 5.5 V |
RoHS | Details |
Series | M95512-W |
Supply Current - Max | 2 mA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Width | 4 mm(Max) |
Memory Format | EEPROM |
Memory Type | Non-Volatile |
Automotive Standard | AEC-Q100 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Random Access Time | 40ns |
Minimum Operating Supply Voltage | 2.5 V |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 65536 |
Organisation | 65536 K x 8 bits |
Package Type | SO |
Pin Count | 8 |
Access Time: | 25 ns |
Active Read Current - Max: | 8 mA |
Brand: | STMicroelectronics |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Interface Type: | SPI |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 512 kbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 6 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Organization: | 64 k x 8 |
Package / Case: | SOIC-8 |
Product Category: | EEPROM |
Product Type: | EEPROM |
Programming Voltage: | 2.5 V to 5.5 V |
Series: | M95512-W |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 8 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Automotive | No |
Chip Density (bit) | 512K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
Hardware Data Protection | Yes |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 40 |
Maximum Operating Frequency (MHz) | 10 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 6 |
Part Status | NRND |
PCB changed | 8 |
PPAP | No |
Programmability | Yes |
Programming Voltage (V) | 2.5 to 5.5 |
Standard Package Name | SO |
Supplier Package | SO N |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 5|3.3 |
Вес, г | 0.15 |
Техническая документация
Datasheet
pdf, 918 КБ
Datasheet
pdf, 837 КБ
Datasheet
pdf, 824 КБ
Datasheet
pdf, 540 КБ
Datasheet M95512-WMN6TP
pdf, 195 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.