ABM3C-24.000MHZ-D4Y-T

Фото 1/4 ABM3C-24.000MHZ-D4Y-T
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
от 2 шт.310 руб.
от 5 шт.242 руб.
от 10 шт.216.72 руб.
1 шт. на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002017288
Бренд: Abracon

Описание

Электроэлемент
SMD Crystal - 24.000MHZ ±30ppm - 7pF - Temp Stability: ±30ppm -40°C to +85°C - Tape&Reel

Технические параметры

3D Model ABM3C.pdfABM3C.stp
Category Crystals and Oscillators
ESR (Equivalent Series Resistance) 50 Ohm
Family Crystals
Frequency 24MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Height 0.051"(1.30mm)
Load Capacitance 18pF
Mounting Type Surface Mount
Online Catalog ABM3C Series
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Other Names 535-11294-2ABM3C24000MHZD4YT
Package / Case 4-SMD, No Lead(DFN, LCC)
Packaging Tape & Reel(TR)
RoHS Information RoHS2/REACH Compliance
Series ABM3C
Size / Dimension 0.197" L x 0.126" W(5.00mm x 3.20mm)
Standard Package 1
Type MHz Crystal
Brand: ABRACON
Drive Level: 10 uW
ESR: 50 Ohms
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Stability: 30 PPM
Frequency: 24 MHz
Load Capacitance: 18 pF
Manufacturer: ABRACON
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package/Case: 5 mm x 3.2 mm
Product Category: Crystals
Product Type: Crystals
Series: ABM3C
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 30 PPM
Type: Ceramic Crystal
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Package Type 4-SMD, No Lead
Standard Frequency 24MHz
Width 3.2mm
Case/Package SMD/SMT
Composition Ceramic
Max Operating Temperature 85 °C
Min Operating Temperature -40 °C
Mount Surface Mount
Number of Pins 4
Termination SMD/SMT
Tolerance 0.003%
Вес, г 0.1

Техническая документация

Datasheet
pdf, 1106 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1114 КБ
Datasheet
pdf, 1789 КБ