RS-485EVALBOARD2

RS-485EVALBOARD2
Изображения служат только для ознакомления,
см. техническую документацию
6 600 руб.
от 2 шт.6 310 руб.
1 шт. на сумму 6 600 руб.
Плати частями
от 1 650 руб. × 4 платежа
Номенклатурный номер: 8002018167
Бренд: Bourns

Описание

Электроэлемент
EVAL BOARD, FOR RS485 PORT PROTECTN; Kit Application Type:Interface; Application Sub Type:RS485 Transceivers; Silicon Manufacturer:Texas Instruments; Silicon Core Number:TBU-CA065-300-WH; Product Range:-; Kit Contents:Ev

Технические параметры

Brand Bourns
Description/Function Evaluation Board serves as an aid in evaluating circuit protection on RS-485 serial device ports
Dimensions 50 mm x 25 mm x 1.2 mm
Factory Pack Quantity 1
Interface Type RS-485
Manufacturer Bourns
Packaging Bulk
Product Evaluation Boards
Product Category Other Development Tools
RoHS Details
Tool Is For Evaluation Of TBU-CA065-300-WH, MOV-10D201K, CDSOT23-SM712
Type Circuit Protection
Brand: Bourns
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: RS-485
Manufacturer: Bourns
Packaging: Bulk
Product Category: Other Development Tools
Product Type: Other Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: TBU-CA065-300-WH, MOV-10D201K, CDSOT23-SM712
Type: Circuit Protection

Техническая документация

Datasheet RS-485EVALBOARD2
pdf, 1280 КБ
Документация
pdf, 336 КБ