BCS-102-L-S-TE

BCS-102-L-S-TE
Изображения служат только для ознакомления,
см. техническую документацию
20 шт. со склада г.Москва, срок 6-7 дней
330 руб.
от 2 шт.280 руб.
от 10 шт.222 руб.
1 шт. на сумму 330 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8002018489
Бренд: Samtec

Описание

Электроэлемент
BOARD CONNECTOR, 2 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, BLACK INSULATOR, SOCKET

Технические параметры

Category Connectors, Interconnects
Color Black
Connector Type Receptacle
Contact Finish Gold
Contact Finish Thickness 10µin(0.25µm)
Family Rectangular-Board to Board Connectors-Headers, Receptacles, Female Sockets
Height Above Board 0.290"(7.37mm)
Mounting Type Through Hole
Number of Positions 2
Number of Positions Loaded All
Number of Rows 1
Online Catalog BCS Series
Packaging Bulk
Pitch 0.100"(2.54mm)
Series BCS
Standard Package 1
Termination Solder
Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 4.6 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Samtec
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: Straight Pin
Number of Positions: 2 Position
Number of Rows: 1 Row
Pitch: 2.54 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Sockets
Series: BCS
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder Pin
Tradename: Tiger Claw
Voltage Rating: 475 VAC

Техническая документация

Datasheet
pdf, 188 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.