CES-120-01-T-D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт. со склада г.Москва, срок 5-8 дней
1 480 руб.
от 2 шт. —
1 350 руб.
от 5 шт. —
1 250 руб.
1 шт.
на сумму 1 480 руб.
Плати частями
от 370 руб. × 4 платежа
от 370 руб. × 4 платежа
Альтернативные предложения2
Описание
Электроэлемент
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Технические параметры
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Receptacle |
Contact Finish | Tin |
Family | Rectangular-Board to Board Connectors-Headers, Receptacles, Female Sockets |
Height Above Board | 0.200"(5.08mm) |
Mounting Type | Through Hole |
Number of Positions | 40 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Online Catalog | CES Series |
Packaging | Bulk |
Pitch | 0.100"(2.54mm) |
Row Spacing | 0.100"(2.54mm) |
Series | CES |
Standard Package | 1 |
Termination | Solder |
Application: | Board-to-Board |
Brand: | Samtec |
Contact Gender: | Socket(Female) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Current Rating: | 5.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 11 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Polyester |
Latching Type: | Unlatched |
Manufacturer: | Samtec |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 40 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | CES |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.25 mm |
Termination Style: | Solder Pin |
Type: | Socket |
Voltage Rating: | 400 V |
Body Orientation | Straight |
Contact Material | Bronze |
Current Rating | 12A |
Number of Contacts | 40 |
Termination Method | Through Hole |
Type | Board to Board |
Voltage Rating | 333 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.