SLW-110-01-G-S
![Фото 1/2 SLW-110-01-G-S](https://static.chipdip.ru/lib/313/DOC018313511.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/533/DOC044533058.jpg)
24 шт. со склада г.Москва, срок 6-7 дней
4 030 руб.
от 2 шт. —
3 840 руб.
от 5 шт. —
3 690 руб.
от 10 шт. —
3 500.58 руб.
1 шт.
на сумму 4 030 руб.
Плати частями
от 1 009 руб. × 4 платежа
от 1 009 руб. × 4 платежа
Альтернативные предложения2
Описание
Электроэлемент
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tiger Buyв„ў Bulk
Технические параметры
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Receptacle |
Contact Finish | Gold |
Contact Finish Thickness | 20µin(0.51µm) |
Family | Rectangular-Board to Board Connectors-Headers, Receptacles, Female Sockets |
Featured Product | Board-To-Board Interconnect Systems |
Height Above Board | 0.180"(4.57mm) |
Height Stacking (Mating) | 0.240"(6.09mm) |
Mounting Type | Through Hole |
Number of Positions | 10 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Online Catalog | SLW Series |
Packaging | Bulk |
Pitch | 0.100"(2.54mm) |
Series | SLW |
Standard Package | 1 |
Termination | Solder |
Application: | Board-to-Board |
Brand: | Samtec |
Contact Gender: | Socket(Female) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 5.2 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Polyester |
Latching Type: | Unlatched |
Manufacturer: | Samtec |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 10 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | SLW |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 2.92 mm |
Termination Style: | Solder Pin |
Tradename: | Tiger Buy |
Type: | Socket |
Voltage Rating: | 406 V |
Body Orientation | Straight |
Contact Material | Bronze |
Current Rating | 7.1A |
Number of Contacts | 10 |
Termination Method | Solder |
Type | Board to Board |
Voltage Rating | 550 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.