STM32F205VBT6

STM32F205VBT6
Изображения служат только для ознакомления,
см. техническую документацию
3 шт. со склада г.Москва, срок 4-7 дней
3 020 руб.
от 2 шт.2 880 руб.
Добавить в корзину 1 шт. на сумму 3 020 руб.
Плати частями
от 755 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8002019145
Бренд: STMicroelectronics

Описание

Электроэлемент
MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-100; Product Range:STM32 Family STM32F2 Series Microcontrollers; Architecture:ARM Cortex-M3; No. of Bits:32bit; CPU Speed:120MHz; Program Memory Size:128KB; RAM Memory Size:68KB; No. of Pins:100Pins; MCU Case Style:LQFP; No. of I/O's:82I/O's; Embedded Interface Type:CAN, I2C, SPI, UART, USART, USB; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; MCU Family:STM32; MCU Series:STM32F2; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Controller Family/Series:(ARM Cortex) STM32; MPU Core Size:32bit; No. of PWM Channels:6; No. of Timers:12; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:ADC, DAC, DMA, PWM, Temp Sensor, Timer; Program Memory Size:128KB; Supply Voltage Range:1.8V to 3.6V

Технические параметры

ADC Resolution 12 bit
Brand STMicroelectronics
Core ARM Cortex M3
Data Bus Width 32 bit
Data RAM Size 64 kB
Data RAM Type SRAM
Data ROM Size 512 B
Factory Pack Quantity 540
Interface Type 2xCAN, 2xUART, 3xI2C, 3xSPI, 4xUSART, SDIO
Manufacturer STMicroelectronics
Maximum Clock Frequency 120 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of I/Os 16 I/O
Number of Timers/Counters 10 Timer
Operating Supply Voltage 1.8 V to 3.6 V
Package / Case LQFP-100
Packaging Tray
Processor Series ARM Cortex M
Product Category ARM Microcontrollers-MCU
Program Memory Size 128 kB
Program Memory Type Flash
RoHS Details
Series STM32F2
Tradename STM32
ADC Resolution: 12 bit
Brand: STMicroelectronics
Core: ARM Cortex M3
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: SRAM
Data ROM Size: 512 B
Factory Pack Quantity: Factory Pack Quantity: 540
Interface Type: 2xCAN, 2xUART, 3xI2C, 3xSPI, 4xUSART, SDIO
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 120 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 82 I/O
Number of Timers/Counters: 10 Timer
Package / Case: LQFP-100
Packaging: Tray
Processor Series: ARM Cortex M
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 128 kB
Program Memory Type: Flash
Series: STM32F205VB
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Tradename: STM32
Вес, г 3.019

Техническая документация

Datasheet
pdf, 2489 КБ
Документация
pdf, 3152 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.