M80-5401642

M80-5401642
Изображения служат только для ознакомления,
см. техническую документацию
5 шт. со склада г.Москва, срок 5-8 дней
12 330 руб.
от 2 шт.11 930 руб.
от 5 шт.11 370 руб.
1 шт. на сумму 12 330 руб.
Плати частями
от 3 084 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8002020538
Бренд: Harwin

Описание

Электроэлемент
CONNECTOR, HEADER, 16POS, 2ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:16Contacts; Gender:Header; Product Range:Datamate J-Tek M80 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019)

Технические параметры

Brand Harwin
Contact Gender Pin(Male)
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 3 A
Factory Pack Quantity 10
Flammability Rating UL 94 V-0
Housing Material Polyphenylene Sulfide(PPS)
Insulation Resistance 100 MOhms
Manufacturer Harwin
Mounting Angle Right
Number of Positions 16 Position
Number of Rows 2 Row
Operating Temperature Range -55 C to+125 C
Pitch 2 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Row Spacing 2 mm
Series M80
Termination Style Through Hole
Tradename DATAMATE
Type Shrouded
Unit Weight 0.080707 oz
Voltage Rating 800 V
Brand: Harwin
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 10
Housing Color: Black
Housing Material: Polyphenylene Sulfide(PPS)
Insulation Resistance: 100 MOhms
Manufacturer: Harwin
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 16 Position
Number of Rows: 2 Row
Pitch: 2 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Headers
Row Spacing: 2 mm
Subcategory: Power Connectors
Termination Style: Solder Pin
Voltage Rating: 800 V
Вес, г 3.628

Техническая документация

Datasheet
pdf, 73 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.