3852C-162-103AL
![3852C-162-103AL](https://static.chipdip.ru/lib/269/DOC043269287.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 330 руб.
от 2 шт. —
4 130 руб.
от 5 шт. —
3 960 руб.
от 10 шт. —
3 767.49 руб.
1 шт.
на сумму 4 330 руб.
Плати частями
от 1 084 руб. × 4 платежа
от 1 084 руб. × 4 платежа
Описание
Электроэлемент
Res Cermet POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turn 3.18mm (19.05 X 19.05 X 23.55mm) Solder Lug Panel Mount
Технические параметры
Bushing Type | PLAIN |
Failure Rate | Not Required |
Linear Or Logarithmic | LIN |
Military Standard | Not Required |
Mounting Style | Panel |
Number of Elements | 1 |
Number of Turns | 1(Turn) |
Operating Temp Range | -1C to 125C |
Positions of Adjustment | SIDE |
Power Rating | 2(W) |
Product Depth (mm) | 19.05(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 23.55(mm) |
Product Length (mm) | 19.05(mm) |
Rad Hardened | No |
Resistance | 10000(ohm) |
Shaft Diameter (mm) | 3.18(mm) |
Shaft Length | 12.7(mm) |
Switch Option | NO |
Technology | Cermet |
Temperature Coefficient | ±150(ppm/°C) |
Termination Style | Solder Lug |
Tolerance (+ or -) | 10% |
Type | Potentiometer |
Brand: | Bourns |
Element Type: | Cermet |
Factory Pack Quantity: | 45 |
IP Rating: | IP40 |
Life: | 20000 Cycle |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -1 C |
Mounting Style: | Panel Mount |
Number of Detents: | Without Detent |
Number of Gangs: | 1 Gang |
Number of Turns: | 1 Turn |
Packaging: | Tray |
Power Rating: | 2 W |
Product Category: | Potentiometers |
Product Type: | Potentiometers |
Product: | Potentiometers |
Resistance: | 10 kOhms |
Shaft Diameter: | 3.18 mm |
Shaft Length: | 12.7 mm |
Shaft Type: | Smooth/Slotted |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Switch Type: | No Switch |
Taper: | Linear |
Termination Style: | Solder Lug |
Tolerance: | 10% |
Type: | Control Potentiometer |
Voltage Rating: | 350 VAC |
Вес, г | 30 |
Техническая документация
Datasheet
pdf, 629 КБ
Datasheet 3852A-282-103AL
pdf, 439 КБ