ESQ-105-14-G-D

Фото 1/3 ESQ-105-14-G-D
Изображения служат только для ознакомления,
см. техническую документацию
22 шт. со склада г.Москва, срок 6-7 дней
3 610 руб.
от 2 шт.3 400 руб.
от 5 шт.3 260 руб.
от 10 шт.3 093.45 руб.
1 шт. на сумму 3 610 руб.
Плати частями
от 904 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8002022019
Бренд: Samtec

Описание

Электроэлемент
2.54mm 2.54mm 5.7A Gold 10P -55°C~+125°C 550V Phosphor bronze 11.05mm Square Holes PlugIn Female Headers

Технические параметры

Connector Type Elevated Socket
Contact Finish - Mating Gold
Contact Finish - Post Gold
Contact Finish Thickness - Mating 20.0Вµin(0.51Вµm)
Contact Finish Thickness - Post 3.00Вµin(0.076Вµm)
Contact Length - Post 0.480"(12.19mm)
Contact Material Phosphor Bronze
Contact Shape Square
Contact Type Forked
Current Rating (Amps) 5.7A per Contact
Fastening Type Push-Pull
Insulation Color Black
Insulation Height 0.435"(11.05mm)
Insulation Material Liquid Crystal Polymer(LCP)
Manufacturer Samtec Inc.
Material Flammability Rating UL94 V-0
Mounting Type Through Hole
Number of Positions 10
Number of Positions Loaded All
Number of Rows 2
Operating Temperature -55В°C ~ 125В°C
Packaging Tube
Part Status Active
Pitch - Mating 0.100"(2.54mm)
Row Spacing - Mating 0.100"(2.54mm)
Series ESQ
Style Board to Board
Termination Solder
Voltage Rating 550VAC
Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 43
Housing Colour: Black
Housing Material: Polyester
Manufacturer: Samtec
Number of Positions: 10 Position
Packaging: Tube
Pitch: 2.54 mm
Product Category: PC/104 Connectors
Product Type: PC/104 Connectors
Product: Stackthrough
Series: ESQ
Subcategory: Backplane Connectors
Termination Style: Through Hole
Tradename: PC/104
Body Orientation Straight
Contact Plating Gold
Current Rating 5.2A
Number of Contacts 10
Pitch 2.54mm
Termination Method Solder
Type Board to Board
Вес, г 0.62

Техническая документация

Datasheet
pdf, 214 КБ
Datasheet
pdf, 353 КБ
Datasheet
pdf, 716 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.