BGB707L7ESDE6327XTSA1
![Фото 1/2 BGB707L7ESDE6327XTSA1](https://static.chipdip.ru/lib/522/DOC013522613.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/825/DOC044825297.jpg)
410 руб.
от 2 шт. —
330 руб.
от 10 шт. —
281 руб.
1 шт.
на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
RF AMP, AEC-Q101, 150MHZ-10GHZ, TSLP-7; Frequency Min:150MHz; Frequency Max:10GHz; Gain:27dB; Noise Figure Typ:0.4dB; RF IC Case Style:TSLP; No. of Pins:7Pins; Supply Voltage Min:1.8V; Supply Voltage Max:4V; Operating Te
Технические параметры
Automotive | Yes |
Maximum Operating Supply Voltage - (V) | 4 |
Maximum Supply Current - (mA) | 10(Typ)@3V |
Military | No |
Operating Temperature - (??C) | 150 |
Packaging | Tape and Reel |
Pin Count | 6 |
Standard Package Name | TSLP |
Supplier Package | TSLP EP |
Typical Noise Figure - (dB) | 2@10000MHz |
Typical Output Power Range - (dBm) | 4 to 10 |
Typical Power Gain - (dB) | 15.5@10000MHz |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Manufacturer Type | MMIC Amplifier |
Maximum Input Return Loss (dB) | 7.5(Typ)100MHz |
Maximum Operating Frequency (MHz) | 10000 |
Maximum Operating Supply Voltage (V) | 4 |
Maximum Operating Temperature (°C) | 150 |
Maximum Output Return Loss (dB) | 14.5(Typ)100MHz |
Maximum Power Dissipation (mW) | 100 |
Maximum Single Supply Voltage (V) | 4 |
Maximum Supply Current (mA) | 10(Typ)3V |
Minimum Single Supply Voltage (V) | 1.8 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 6 |
Power Supply Type | Single |
PPAP | Unknown |
Typical Noise Figure (dB) | 2 10000MHz |
Typical Output Intercept Point (dBm) | 19.5 10000MHz |
Typical Output Power (dBm) | 6 10000MHz |
Typical Power Gain (dB) | 15.5 10000MHz |
Typical Single Supply Voltage (V) | 3 |
Amplifier Type | Low Noise |
Maximum Operating Frequency | 5.6 GHz |
Package Type | TSLP-7-1 |
Typical Noise Figure | 0.4dB |
Typical Output Power | 100mW |
Typical Power Gain | 31.5 dB |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем