ASA-26.000MHZ-L-T

ASA-26.000MHZ-L-T
Изображения служат только для ознакомления,
см. техническую документацию
700 руб.
от 2 шт.630 руб.
1 шт. на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002025757
Бренд: Abracon

Описание

Электроэлемент
Генератор XO 26 МГц ± 50 ppm 15 пФ HCMOS / TTL 60% 3,3 В 4-контактный Ultra Mini-CSMD T / R

Технические параметры

3D Model ASA.pdfASA.stp
Category Crystals and Oscillators
Current - Supply (Max) 8mA(Typ)
Family Oscillators
Frequency 26MHz
Frequency Stability ±50ppm
Function Tri-State(Output Enable)
Height 0.031"(0.80mm)
Mounting Type Surface Mount
Online Catalog ASA Series
Operating Temperature -40°C ~ 85°C
Other Names 535-11712-6
Output HCMOS, TTL
Package / Case 4-SMD, No Lead(DFN, LCC)
Packaging Digi-Reel®
RoHS Information RoHS2/REACH Compliance
Series ASA
Size / Dimension 0.079" L x 0.063" W(2.00mm x 1.60mm)
Standard Package 1
Type XO(Standard)
Voltage - Supply 3.3V
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Frequency Aging (ppm/Year) ±3(1st)
Frequency Stability (ppm) ±50
Load Capacitance (pF) 15
Maximum Low Level Output Voltage (V) 0.4
Maximum Operating Supply Voltage (V) 3.66
Maximum Operating Temperature (°C) 85
Maximum Supply Current (mA) 10
Maximum Symmetry (%) 60
Minimum High Level Output Voltage (V) 2.4
Minimum Operating Supply Voltage (V) 2.97
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Output Level HCMOS|TTL
Part Status Active
PCB changed 4
Pin Count 4
PPAP No
Standard Frequency (MHz) 26
Standard Package Name SMD
Supplier Package Ultra Mini-CSMD
Typical Operating Supply Voltage (V) 3.3

Техническая документация