IRFU014

Фото 1/3 IRFU014
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 2 шт.380 руб.
от 10 шт.324 руб.
1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002026086

Описание

Электроэлемент
Описание Transistor: N-MOSFET

Технические параметры

Current - Continuous Drain (Id) @ 25В°C 7.7A(Tc)
Drain to Source Voltage (Vdss) 60V
Drive Voltage (Max Rds On, Min Rds On) 10V
FET Feature -
FET Type N-Channel
Gate Charge (Qg) (Max) @ Vgs 11nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 300pF @ 25V
Manufacturer Vishay Siliconix
Mounting Type Through Hole
Operating Temperature -55В°C ~ 150В°C(TJ)
Package / Case TO-251-3 Short Leads, IPak, TO-251AA
Packaging Tube
Part Status Active
Power Dissipation (Max) 2.5W(Ta), 25W(Tc)
Rds On (Max) @ Id, Vgs 200 mOhm @ 4.6A, 10V
Series -
Supplier Device Package TO-251AA
Technology MOSFET(Metal Oxide)
Vgs (Max) В±20V
Vgs(th) (Max) @ Id 4V @ 250ВµA
Automotive No
Channel Mode Enhancement
Channel Type N
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant
Maximum Continuous Drain Current (A) 7.7
Maximum Drain Source Resistance (mOhm) 200 10V
Maximum Drain Source Voltage (V) 60
Maximum Gate Source Leakage Current (nA) 100
Maximum Gate Source Voltage (V) ±20
Maximum Gate Threshold Voltage (V) 4
Maximum IDSS (uA) 25
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 2500
Minimum Operating Temperature (°C) -55
Mounting Through Hole
Number of Elements per Chip 1
PCB changed 3
Pin Count 3
PPAP No
Product Category Power MOSFET
Standard Package Name TO-251
Supplier Package IPAK
Tab Tab
Typical Fall Time (ns) 19
Typical Gate Charge @ 10V (nC) 11(Max)
Typical Gate Charge @ Vgs (nC) 11(Max)10V
Typical Gate to Drain Charge (nC) 5.8(Max)
Typical Gate to Source Charge (nC) 3.1(Max)
Typical Input Capacitance @ Vds (pF) 300 25V
Typical Output Capacitance (pF) 160
Typical Reverse Recovery Charge (nC) 200
Typical Rise Time (ns) 50
Typical Turn-Off Delay Time (ns) 13
Typical Turn-On Delay Time (ns) 10
Maximum Continuous Drain Current 7.7 A
Maximum Drain Source Voltage 60 V
Package Type IPAK(TO-251)
Вес, г 0.4

Техническая документация

Datasheet
pdf, 886 КБ
Документация
pdf, 865 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов