MAL202115222E3
![Фото 1/4 MAL202115222E3](https://static.chipdip.ru/lib/159/DOC004159654.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/207/DOC033207797.jpg)
![](https://static.chipdip.ru/lib/523/DOC006523355.jpg)
![](https://static.chipdip.ru/lib/207/DOC033207801.jpg)
1 020 руб.
от 2 шт. —
910 руб.
от 5 шт. —
822 руб.
от 10 шт. —
782.50 руб.
1 шт.
на сумму 1 020 руб.
Плати частями
от 255 руб. × 4 платежа
от 255 руб. × 4 платежа
Описание
Электроэлемент
ALUMINUM ELECTROLYTIC CAPACITOR 2200UF, 16V, 20%, AXIAL, Capacitance:2200 F, Voltage Rating:16V, Product Range:021 ASM Series, Capacitance Tolerance: 20%, Capacitor Terminals:Axial Leaded, Diameter:12.5mm, Packaging:Cut Tape , RoHS Compliant: Yes
Технические параметры
Номинальная емкость | 2200000000 | |
Единица измерения | пФ | |
Допуск номинальной емкости,% | 20% | |
Рабочая температура,С | -40 to 85 °C | |
Capacitance Value | 2200 uF | |
Equivalent Series Resistance | 0.15 Ohm | |
Lead Finish | Matte Tin | |
Leakage Current | 74@5Min uA | |
Mounting | Through Hole | |
Package/Case | 12.5 X 30 | |
Product Diameter | 12.5 mm | |
Product Length | 30 mm | |
Ripple Current | 1040 mA | |
Termination Style | Axial | |
Voltage(DC) | 16 V | |
Brand: | Vishay/BC Components | |
Capacitance: | 2200 uF | |
Diameter: | 12.5 mm | |
ESR: | 150 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 260 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | 222202115222 | |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 1.04 A | |
Series: | 021 ASM | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | 20% | |
Type: | Aluminum Capacitors Axial Standard Miniature | |
Voltage Rating DC: | 16 VDC | |
Capacitance | 2200µF | |
Diameter | 12.5mm | |
Lead Pitch | 35mm | |
Lifetime | 2000 h, 5000 h, 8000 h, 200000 h | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Axial, Through Hole | |
Series | 021 ASM | |
Technology | Aluminium Electrolytic | |
Tolerance | ±20% | |
Voltage | 16V dc | |
Automotive | Unknown | |
ECCN (US) | EAR99 | |
Equivalent Series Resistance Type | Standard | |
ESR (Ohm) | 0.15 | |
IL (uA) | 74@5Min | |
IR (mA) | 1040 | |
Lead Diameter (mm) | 0.8 | |
Lifetime (h) | 8000 | |
Maximum Impedance (Ohm) | 0.095@20°C@10kHz | |
Maximum Operating Temperature (°C) | 85 | |
Minimum Operating Temperature (°C) | -40 | |
Number of Terminals | 2 | |
Packaging | Bulk | |
Part Status | Active | |
Polarity | Polar | |
PPAP | Unknown | |
Product Diameter (mm) | 12.5 | |
Size (mm) | 12.5 X 30 | |
Special Features | Polarized|High CV|Axial Leads | |
Type | Electrolytic | |
Вес, г | 5 |