1986711-2
![Фото 1/2 1986711-2](https://static.chipdip.ru/lib/448/DOC007448959.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/761/DOC029761629.jpg)
480 руб.
от 2 шт. —
420 руб.
1 шт.
на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
SCREWLESS, SW,2P,5.0 PCB Connector Style: Header Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): 5 mm Centerline (Pitch): .197 in Header Wire-to-Board 2 5 mm I PCB Terminal Block I Part Number: 1986711-2 I Internal Number: 1986711-2 I LADD Distribution
Технические параметры
Automotive | No |
Body Orientation | Straight |
Maximum Current Rating - (A) | 16/Contact |
Maximum Voltage Rating | 300VAC |
Military | No |
Number of Rows | 1 |
Operating Temperature - (??C) | -40~110 |
Terminal Pitch - (mm) | 5 |
Termination Method | Solder |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Clamp Material - Plating | Steel |
Color | Green |
Contact Material - Plating | Copper Alloy - Tin Plated |
Current | 16A |
ECCN | EAR99 |
Features | Interlocking (Side) |
Housing Material | Polyamide (PA), Nylon |
HTSUS | 8536.69.4040 |
Mating Orientation | Horizontal with Board |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Operating Temperature | -40В°C ~ 110В°C |
Package | Bulk |
Pitch | 0.197"" (5.00mm) |
Positions Per Level | 2 |
RoHS Status | RoHS Compliant |
Voltage | 300V |
Wire Gauge | 12-30 AWG |
Wire Termination | Screwless - Push Button Clamp |
Brand: | TE Connectivity |
Connection Method: | Push-In |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Current Rating: | 16 A |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Housing Material: | Polyamide(PA) |
Manufacturer: | TE Connectivity |
Mounting Angle: | Horizontal |
Mounting Style: | PCB Mount |
Number of Positions: | 2 Position |
Pitch: | 5 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Voltage Rating: | 300 V |
Wire Gauge Max: | 12 AWG |
Wire Gauge Min: | 30 AWG |
Wire Gauge Range: | 30 AWG to 12 AWG |
Wire Orientation: | Side |
Вес, г | 2.72 |