MSS1P2L-M3/89A
![Фото 1/5 MSS1P2L-M3/89A](https://static.chipdip.ru/lib/416/DOC035416057.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/120/DOC036120629.jpg)
![](https://static.chipdip.ru/lib/730/DOC038730273.jpg)
![](https://static.chipdip.ru/lib/167/DOC004167273.jpg)
![](https://static.chipdip.ru/lib/369/DOC022369296.jpg)
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
53 руб.
от 10 шт. —
37 руб.
Добавить в корзину 2 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
DIODE, SCHOTTKY, 1A, 20V, MICROSMP-2, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:20V, Forward Current If(AV):1A, Diode Case Style:MicroSMP, No. of Pins:2Pins, Forward Voltage VF Max:500mV, Packaging:Cut Tape , RoHS Compliant: Yes
Технические параметры
Automotive | No |
Maximum Continuous Forward Current - (A) | 1 |
Military | No |
Operating Temperature - (??C) | -55~150 |
Packaging | Tape and Reel |
Peak Forward Voltage - (V) | 0.5 |
Peak Non-Repetitive Surge Current - (A) | 25 |
Peak Reverse Current - (uA) | 250 |
Peak Reverse Repetitive Voltage - (V) | 20 |
Pin Count | 2 |
Standard Package Name | Micro SMP |
Supplier Package | Micro SMP |
Base Product Number | MSS1P2 -> |
Current - Average Rectified (Io) | 1A |
Current - Reverse Leakage @ Vr | 250ВµA @ 20V |
Diode Type | Schottky |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -55В°C ~ 150В°C |
Other Related Documents | http://www.vishay.com/docs/88869/packaging.pdf |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | DO-219AD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | eSMPВ® -> |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | MicroSMP (DO-219AD) |
Voltage - DC Reverse (Vr) (Max) | 20V |
Voltage - Forward (Vf) (Max) @ If | 500mV @ 1A |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Type | Schottky Diode |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 20 |
Maximum Continuous Forward Current (A) | 1 |
Peak Non-Repetitive Surge Current (A) | 25 |
Peak Forward Voltage (V) | 0.5 |
Peak Reverse Current (uA) | 250 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Commercial |
Mounting | Surface Mount |
Package Height | 0.73(Max) |
Package Length | 2.3(Max) |
Package Width | 1.4(Max) |
PCB changed | 2 |
Diode Configuration | Single |
Diode Technology | Schottky Barrier |
Maximum Continuous Forward Current | 1A |
Maximum Forward Voltage Drop | 500mV |
Number of Elements per Chip | 1 |
Package Type | DO-219AD |
Peak Non-Repetitive Forward Surge Current | 25A |
Peak Reverse Repetitive Voltage | 20V |
Rectifier Type | Schottky Rectifier |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов