MSS1P4-M3/89A

Фото 1/5 MSS1P4-M3/89A
Изображения служат только для ознакомления,
см. техническую документацию
99 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.45 руб.
от 10 шт.28 руб.
от 37 шт.15.36 руб.
2 шт. на сумму 198 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002027102

Описание

Электроэлемент
Описание Диод: импульсный Шоттки, SMD, 40В, 1А, DO219AD, бобина,лента Характеристики
Категория Диод
Тип импульсный

Технические параметры

Avg. Forward Curr (Max) 1
Configuration Single
Forward Current 1000(mA)
Forward Voltage 0.55(V)
Maximum Forward Current 1000(mA)
Mounting Surface Mount
Operating Temp Range -55C to 150C
Operating Temperature Classification Military
Package Type Micro SMP
Packaging Tape and Reel
Peak Forward Voltage 0.55(V)
Peak Non-Repetitive Surge Current 25(A)
Peak Non-Repetitive Surge Current (Max) 25
Peak Rep Rev Volt 40(V)
Peak Reverse Current 200(uA)
Pin Count 2
Rad Hardened No
Rectifier Type Schottky Diode
Rev Curr 200(uA)
Automotive No
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Maximum Continuous Forward Current (A) 1
Maximum Operating Temperature (°C) 150
Minimum Operating Temperature (°C) -55
Part Status Active
PCB changed 2
Peak Forward Voltage (V) 0.55
Peak Non-Repetitive Surge Current (A) 25
Peak Reverse Current (uA) 200
Peak Reverse Repetitive Voltage (V) 40
PPAP No
Standard Package Name Micro SMP
Supplier Package Micro SMP
Supplier Temperature Grade Commercial
Type Schottky Diode
Diode Configuration Single
Diode Technology Schottky Barrier
Diode Type Schottky
Maximum Continuous Forward Current 1A
Mounting Type Surface Mount
Number of Elements per Chip 1
Peak Non-Repetitive Forward Surge Current 25A
Peak Reverse Repetitive Voltage 40V
Brand: Vishay General Semiconductor
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 9000
If - Forward Current: 1 A
Ifsm - Forward Surge Current: 25 A
Ir - Reverse Current: 200 uA
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: DO-219AD-2
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: MSS1P4
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: Solder Pad
Tradename: eSMP
Type: Surface Mount Schottky Barrier Rectifier
Vf - Forward Voltage: 550 mV
Vrrm - Repetitive Reverse Voltage: 40 V
Вес, г 1

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 74 КБ
Документация
pdf, 90 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов