803-87-008-10-001101

Фото 1/3 803-87-008-10-001101
Изображения служат только для ознакомления,
см. техническую документацию
26 шт. со склада г.Москва, срок 5-8 дней
630 руб.
от 2 шт.530 руб.
от 5 шт.462 руб.
от 10 шт.428.75 руб.
1 шт. на сумму 630 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8002028332
Бренд: Precidip

Описание

Электроэлемент
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box

Технические параметры

Connector Type Socket
Contact Finish - Mating Gold
Contact Finish - Post Tin
Contact Finish Thickness - Mating Flash
Contact Length - Post 0.118"(3.00mm)
Contact Material Beryllium Copper
Contact Shape Circular
Contact Type Female Socket
Current Rating (Amps) 3A
Fastening Type Push-Pull
Insulation Color Black
Insulation Height 0.276"(7.00mm)
Insulation Material Polycyclohexylenedimethylene Terephthalate(PCT), Polyester, Glass Filled
Manufacturer Preci-Dip
Material Flammability Rating UL94 V-0
Mounting Type Through Hole
Number of Positions 8
Number of Positions Loaded All
Number of Rows 2
Operating Temperature -55В°C ~ 125В°C
Packaging Bulk
Part Status Active
Pitch - Mating 0.100"(2.54mm)
Row Spacing - Mating 0.100"(2.54mm)
Series 803
Style Board to Board
Termination Solder
Application: Board-to-Board
Brand: Preci-dip
Contact Gender: Socket(Female)
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1800
Manufacturer: Preci-dip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 8 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Socket
Body Orientation Straight
Current Rating 12A
Number of Contacts 8
Pitch 2.54mm
Termination Method Solder
Type Board to Board
Voltage Rating 100 V, 150 V
Вес, г 7

Техническая документация

Datasheet
pdf, 36 КБ
Datasheet
pdf, 10385 КБ
Datasheet
pdf, 104 КБ
Документация
pdf, 8562 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.