STPS60170CT
![Фото 1/2 STPS60170CT](https://static.chipdip.ru/lib/709/DOC005709321.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/516/DOC006516953.jpg)
3 шт. со склада г.Москва, срок 6-7 дней
840 руб.
от 2 шт. —
720 руб.
1 шт.
на сумму 840 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Электроэлемент
DIODE, SCHOTTKY, 2X30A, 170V; Repetitive Reverse Voltage Vrrm Max:170V; Forward Current If(AV):30A; Diode Configuration:Dual Common Cathode; Diode Case Style:TO-220AB; No. of Pins:3Pins; Forward Voltage VF Max:940mV; For
Технические параметры
Brand | STMicroelectronics |
Configuration | Dual Common Cathode |
Factory Pack Quantity | 1000 |
Height | 9.15 mm(Max) |
If - Forward Current | 60 A |
Ifsm - Forward Surge Current | 270 A |
Ir - Reverse Current | 35 uA |
Length | 10.4 mm(Max) |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +175 C |
Minimum Operating Temperature | -65 C |
Mounting Style | Through Hole |
Operating Temperature Range | +175 C |
Package / Case | TO-220-3 |
Packaging | Tube |
Product | Schottky Rectifiers |
Product Category | Schottky Diodes Rectifiers |
RoHS | Details |
Series | STPS60170C |
Technology | Si |
Type | Schottky Diode |
Vf - Forward Voltage | 0.94 V |
Vrrm - Repetitive Reverse Voltage | 170 V |
Width | 4.6 mm(Max) |
Base Product Number | STPS60170 -> |
Current - Average Rectified (Io) (per Diode) | 30A |
Current - Reverse Leakage @ Vr | 35ВµA @ 170V |
Diode Configuration | 1 Pair Common Cathode |
Diode Type | Schottky |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature - Junction | 175В°C (Max) |
Other Related Documents | http://www.st.com/web/catalog/sense_power/FM64/CL1 |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | TO-220AB |
Voltage - DC Reverse (Vr) (Max) | 170V |
Voltage - Forward (Vf) (Max) @ If | 940mV @ 30A |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Through Hole |
Maximum Continuous Forward Current (A) | 60 |
Maximum Operating Temperature (°C) | 175 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Part Status | Active |
PCB changed | 3 |
Peak Forward Voltage (V) | 1.05 |
Peak Non-Repetitive Surge Current (A) | 270 |
Peak Reverse Current (uA) | 35 |
Peak Reverse Repetitive Voltage (V) | 170 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | TO-220 |
Supplier Package | TO-220AB |
Tab | Tab |
Brand: | STMicroelectronics |
Configuration: | Dual Anode Common Cathode |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
If - Forward Current: | 60 A |
Ifsm - Forward Surge Current: | 270 A |
Ir - Reverse Current: | 35 uA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Through Hole |
Package / Case: | TO-220-3 |
Packaging: | Tube |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | STPS60170C |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Type: | Schottky Diode |
Vf - Forward Voltage: | 940 mV |
Vrrm - Repetitive Reverse Voltage: | 170 V |
Вес, г | 0.907 |
Техническая документация
Datasheet
pdf, 515 КБ
Datasheet
pdf, 511 КБ
Datasheet STPS60170CT
pdf, 592 КБ
Datasheet STPS60170CT
pdf, 186 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.