PDB181-K420K-503A2

PDB181-K420K-503A2
Изображения служат только для ознакомления,
см. техническую документацию
550 руб.
от 2 шт.440 руб.
от 5 шт.361 руб.
от 10 шт.332.64 руб.
1 шт. на сумму 550 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002032115
Бренд: Bourns

Описание

Электроэлемент
Potentiometers PANEL CONTROL 17MM-S T-CARBON

Технические параметры

Brand Bourns
Diameter 17 mm
Element Type Carbon
Height 9.5 mm
Manufacturer Bourns
Mounting Style Panel
Number of Turns 1 Turn
Operating Temperature Range -10 C to+50 C
Packaging Bulk
Power Rating 100 mW
Product Musical Syst Potentiometer
Product Category Potentiometers
Resistance 50 kOhms
RoHS Details
Series PDB181
Shaft Diameter 6 mm
Shaft Length 20 mm
Shaft Type Knurled/Serrated
Taper Audio
Termination Style PC Pin
Tolerance 20%
Type Rotary
Voltage Rating 150 V
Actuator Diameter 0.236"" (6.00mm)
Actuator Length 0.787"" (20.00mm)
Actuator Type Knurled and Slotted
Adjustment Type Side Adjustment
Base Product Number PDB181 ->
Built in Switch None
Bushing Thread M7 x 0.75
California Prop 65 Warning Information
ECCN EAR99
HTSUS 8533.40.8070
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Panel Mount
Number of Gangs 1
Package Bulk
Power (Watts) 0.1W, 1/10W
REACH Status REACH Unaffected
Resistance (Ohms) 50k
Resistive Material Carbon
RoHS Status ROHS3 Compliant
Rotation 300В°
Size - Body Square - 0.670"" x 0.650"" Face x 0.650"" H (17.00
Вес, г 8.618

Техническая документация

Datasheet
pdf, 258 КБ