173851-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
610 руб.
от 2 шт. —
540 руб.
от 10 шт. —
478 руб.
1 шт.
на сумму 610 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Описание Разъем: automotive; .070 MULTILOCK; вилка; "мама"; PIN: 12 Характеристики Категория | Разъем |
Технические параметры
3D Model | 173851-1.pdf |
Category | Connectors, Interconnects |
Color | White |
Connector Type | Plug |
Contact Termination | Crimp |
Contact Type | Female Socket |
Family | Rectangular Connectors-Housings |
Fastening Type | Latch Holder |
Mounting Type | Free Hanging(In-Line) |
Note | Contacts Not Provided |
Number of Positions | 12 |
Number of Rows | 2 |
Online Catalog | MULTILOCK 070 Series |
Packaging | Tray |
Pitch | 0.138"(3.50mm) |
RoHS Information | 173851-1 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.232"(5.90mm) |
Series | Multi-Lock, AMP |
Standard Package | 100 |
Body Orientation | Straight |
For Use With | MULTILOCK Wire-to-Wire Connector |
Gender | Male |
Housing Material | PBT |
Number of Contacts | 12 |
Width | 26mm |
Application: | Wire to Wire |
Brand: | TE Connectivity/AMP |
Color: | Natural |
Contact Gender: | Without Socket Contacts |
Contact Type: | Socket |
Description/Function: | AII Multilock Connector Housings |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Flammability Rating: | UL 94 V-HB |
Gender: | Plug(Male) |
Housing Material: | Polybutylene Terephthalate(PBT) |
Locking Mechanism: | Integrated in Housing |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -30 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 12 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Pitch: | 3.5 mm, 5.5 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
Row Spacing: | 7.7 mm |
Series: | 0.07 MULTILOCK |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | MULTILOCK |
Voltage Rating: | 12 VDC |
Вес, г | 4.99 |