SN74LVC16T245DLR, Voltage Level Translator 16-CH Bidirectional 48-Pin SSOP T/R

Фото 1/2 SN74LVC16T245DLR, Voltage Level Translator 16-CH Bidirectional 48-Pin SSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
Кратность заказа 1000 шт.
от 2000 шт.290 руб.
от 5000 шт.262 руб.
Добавить в корзину 1000 шт. на сумму 300 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002044588
Артикул: SN74LVC16T245DLR
Бренд: Texas Instruments

Описание

Standard and Specialty Logic\Specialty Logic\Level Translators
Voltage Level Translator 16-CH Bidirectional 48-Pin SSOP T/R

Технические параметры

Absolute Propagation Delay Time (ns) 32.2
Automotive No
Channel Type Bidirectional
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Logic Family LVC
Logic Function Voltage Level Translator
Maximum High Level Output Current (mA) -32
Maximum Low Level Output Current (mA) 32
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Maximum Propagation Delay Time @ Maximum CL (ns) 23.8@1.8V
Maximum Quiescent Current (mA) 0.02
Minimum Operating Supply Voltage (V) 1.65
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Channels 16
Output Type 3-State
Packaging Tape and Reel
Part Status Active
PCB changed 48
Pin Count 48
PPAP No
Process Technology CMOS
Standard Package Name SOP
Supplier Package SSOP
Supplier Temperature Grade Commercial
Typical Operating Supply Voltage (V) 1.8|2.5|3.3|5
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1000
High Level Output Current: -32 mA
Logic Family: CMOS
Low Level Output Current: 32 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Temperature Range: -40 C to+85 C
Output Type: 3-State
Package / Case: SSOP-48
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 23.8 ns
Series: SN74LVC16T245
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Type: Bus Transceiver

Техническая документация

Чертеж
pdf, 48 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем