UC2825AMDWREP, Current Mode PWM Controller 5.05V to 5.15V 2A 1000kHz 16-Pin SOIC T/R
![Фото 1/2 UC2825AMDWREP, Current Mode PWM Controller 5.05V to 5.15V 2A 1000kHz 16-Pin SOIC T/R](https://static.chipdip.ru/lib/547/DOC013547590.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/238/DOC025238962.jpg)
1 590 руб.
Мин. кол-во для заказа 19 шт.
от 25 шт. —
1 490 руб.
19 шт.
на сумму 30 210 руб.
Плати частями
от 7 554 руб. × 4 платежа
от 7 554 руб. × 4 платежа
Описание
Power Management\PWM Controllers\Current Mode PWM Controllers
Current Mode PWM Controller 5.05V to 5.15V 2A 1000kHz 16-Pin SOIC T/R
Технические параметры
Adjustable Output | No |
Automotive | No |
Control Method | Current/Voltage Mode PWM Controller |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fall Time (ns) | 20 |
Lead Shape | Gull-wing |
Maximum Duty Cycle (%) | 85(Min) |
Maximum Operating Supply Voltage (V) | 22 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 1105 |
Maximum Supply Current (mA) | 36 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of PWM Outputs | 2 |
On/Off Pin | No |
Operating Supply Voltage (V) | 22(Max) |
Oscillator Accuracy (kHz) | 400 |
Output Current (mA) | 2000(Max) |
Output Voltage (V) | 5.05 to 5.15 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Rise Time (ns) | 20 |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Military |
Switching Frequency (kHz) | 1000 |
Synchronous Pin | No |
Type | Current Mode PWM Controller |
Brand: | Texas Instruments |
Duty Cycle - Max: | 85% |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Fall Time: | 20 ns |
Input Voltage: | 22 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Output Current: | 2 A |
Output Voltage: | 5.1 V |
Package / Case: | SOIC-16 |
Part # Aliases: | V62/05616-02XE |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Rise Time: | 20 ns |
Series: | UC2825A-EP |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 1 MHz |
Type: | Current Mode PWM Controllers |
Дополнительная информация
Калькуляторы группы «ШИМ-контроллеры»
Типы корпусов импортных микросхем