CD4066BPWR, Analog Switch Quad SPST 14-Pin TSSOP T/R
![Фото 1/2 CD4066BPWR, Analog Switch Quad SPST 14-Pin TSSOP T/R](https://static.chipdip.ru/lib/437/DOC013437190.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/088/DOC024088813.jpg)
42 руб.
Кратность заказа 2000 шт.
от 6000 шт. —
40 руб.
от 10000 шт. —
37 руб.
2000 шт.
на сумму 84 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Electronic Switches\Bus Switches\Analog Switch Multiplexers
Analog Switch Quad SPST 14-Pin TSSOP T/R
Технические параметры
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Quad SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±9 |
Maximum Frequency (25°C) @ Vcc (MHz) | 40(Typ)@±5V |
Maximum On Resistance (Ohm) | 1050@5V |
Maximum On Resistance Range (Ohm) | >=1000 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Bus to Bus (ns) | 15@15V|20@10V|40@5V |
Maximum Single Supply Voltage (V) | 18 |
Maximum Turn-Off Time (ns) | 70@5V |
Maximum Turn-On Time (ns) | 70@5V |
Minimum Dual Supply Voltage (V) | ±1.5 |
Minimum Operating Temperature (°C) | -55 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Military |
Switch Architecture | SPST |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±3|±5 |
Typical Single Supply Voltage (V) | 5|9|12|15 |
Brand: | Texas Instruments |
Configuration: | 4 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-7.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-7.5 V |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 30 ns |
On Resistance - Max: | 240 Ohms |
On Time - Max: | 30 ns |
Package / Case: | TSSOP-14 |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | CD4066B |
Subcategory: | Switch ICs |
Supply Current - Max: | 5 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 3 V |
Вес, г | 0.0572 |
Техническая документация
Datasheet CD4066BPWR
pdf, 1430 КБ
Datasheet CD4066B
pdf, 1517 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем