PCM1748E, DAC 2-CH Delta-Sigma 24-bit 16-Pin SSOP Tube

PCM1748E, DAC 2-CH Delta-Sigma 24-bit 16-Pin SSOP Tube
Изображения служат только для ознакомления,
см. техническую документацию
570 руб.
Мин. кол-во для заказа 52 шт.
Добавить в корзину 52 шт. на сумму 29 640 руб.
Плати частями
от 7 410 руб. × 4 платежа
Номенклатурный номер: 8002047100
Артикул: PCM1748E
Бренд: Texas Instruments

Описание

DAC, Audio 24 b 100k IВІS 16-SSOP

Технические параметры

Base Product Number PCM1748 ->
Data Interface IВІS
ECCN EAR99
HTSUS 8542.39.0001
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Channels 2
Operating Temperature -25В°C ~ 85В°C
Package Tube
Package / Case 16-SSOP (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
Resolution (Bits) 24 b
RoHS Status ROHS3 Compliant
Sampling Rate (Per Second) 100k
Supplier Device Package 16-SSOP
Type DAC, Audio
Voltage - Supply 3V ~ 3.6V, 5V
Voltage Supply Source Analog and Digital
Architecture: Delta-Sigma
Brand: Texas Instruments
Description/Function: 106DB SNR STEREO DAC
Development Kit: DEM-DAI1748
Factory Pack Quantity: Factory Pack Quantity: 75
Gain Error: +/-6%FSR
INL - Integral Nonlinearity: +/-0.5 dB
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Number of DAC Outputs: 2 Output
Number of DACs: 2 DAC
Operating Supply Voltage: 5 V
Output Type: Voltage
Package / Case: SSOP-16
Packaging: Tube
Polarity: Bipolar
Product Category: Audio D/A Converter ICs
Product Type: Audio D/A Converter ICs
Product: Audio DACs
Resolution: 24 bit
Sampling Rate: 96 kS/s
Series: PCM1748
SNR - Signal to Noise Ratio: 100 dB
Subcategory: Audio ICs
Supply Type: Analog and Digital
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
THD plus Noise: 0.002%

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем