TL1963A-33DCYR, LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) SOT-223 T/R

Фото 1/2 TL1963A-33DCYR, LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) SOT-223 T/R
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
Кратность заказа 2500 шт.
от 5000 шт.330 руб.
2500 шт. на сумму 850 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002048232
Артикул: TL1963A-33DCYR
Бренд: Texas Instruments

Описание

Power Management\Regulators and Controllers\Linear Regulators
LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) SOT-223 T/R

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Junction to Ambient 57.9°C/W
Junction to Case 38.6°C/W
Lead Shape Gull-wing
Line Regulation 10mV
Load Regulation 20mV
Maximum Dropout Voltage @ Current (V) 0.06@1mA|0.17@100mA|0.27@500mA|0.45@1.5A
Maximum Input Voltage (V) 20
Maximum Operating Temperature (°C) 125
Maximum Output Current (A) 1.5
Minimum Input Voltage (V) 2.1
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Outputs 1
Output Type Fixed
Output Voltage (V) 3.3
Packaging Tape and Reel
Part Status Active
PCB changed 3
Pin Count 4
Polarity Positive
PPAP No
Standard Package Name SOT
Supplier Package SOT-223
Tab Tab
Type LDO
Typical Ground Current @ Full Load (mA) 80
Brand: Texas Instruments
Development Kit: TL1963A-33EVM
Dropout Voltage - Max: 60 mV
Dropout Voltage: 340 mV
Factory Pack Quantity: Factory Pack Quantity: 2500
Ib - Input Bias Current: 1 mA
Input Voltage, Max: 20 V
Input Voltage, Min: 1.9 V
Line Regulation: 10 mV
Load Regulation: 20 mV
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1 mA
Operating Temperature Range: -4
Output Current: 1.5 A
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: SOT-223-4
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
Quiescent Current: 1 mA
Series: TL1963A-33
Subcategory: PMIC-Power Management ICs
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов