INA200AIDR, Comparator Single 18V 8-Pin SOIC T/R
![Фото 1/2 INA200AIDR, Comparator Single 18V 8-Pin SOIC T/R](https://static.chipdip.ru/lib/820/DOC006820566.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/088/DOC024088837.jpg)
400 руб.
Кратность заказа 2500 шт.
2500 шт.
на сумму 1 000 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Amplifiers\Amplifiers and Comparators\Comparators
Comparator Single 18V 8-Pin SOIC T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Comparator |
Maximum Input Bias Current (uA) | 0.01@12V |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 1.8@12V |
Maximum Single Supply Voltage (V) | 18 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | Open Drain |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Rail to Rail | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Typical Response Time (us) | 1.3 |
Typical Response Time Range (us) | 0.5 to 5 |
Typical Voltage Gain (dB) | 106.02 |
Typical Voltage Gain Range (dB) | 90 to 110 |
Accuracy: | 3.5% |
Bandwidth: | 500 kHz |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Features: | Alert Function, Low-side Capable |
Input Voltage Range: | -16 V to+80 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 1.85 mA |
Operating Supply Voltage: | 2.7 V to 18 V |
Package / Case: | SOIC-8 |
Product Category: | Current & Power Monitors & Regulators |
Product Type: | Current & Power Monitors & Regulators |
Product: | Current Monitors |
Sensing Method: | High Side |
Series: | INA200 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 2.7 V |
Type: | High Side Current Shunt Monitors |
Vos - Input Offset Voltage: | 2.5 mV |
Вес, г | 0.25 |
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем