SN74LVC245APWT, Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R
![Фото 1/2 SN74LVC245APWT, Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R](https://static.chipdip.ru/lib/655/DOC013655880.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/238/DOC025238908.jpg)
150 руб.
Кратность заказа 250 шт.
250 шт.
на сумму 37 500 руб.
Плати частями
от 9 375 руб. × 4 платежа
от 9 375 руб. × 4 платежа
Описание
Transceivers\Standard Logic\Bus Transceivers
Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R
Технические параметры
Absolute Propagation Delay Time (ns) | 18 |
Automotive | No |
Bus Hold | No |
Data Flow Direction | Bi-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Level | TTL|LVTTL |
Lead Shape | Gull-wing |
Logic Family | LVC |
Logic Function | Bus Transceiver |
Maximum High Level Output Current (mA) | -24 |
Maximum Low Level Output Current (mA) | 24 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 7.1@2.7V|6.1@3.3V |
Maximum Quiescent Current (uA) | 1 |
Minimum Operating Supply Voltage (V) | 1.65 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 8 |
Number of Direction Control Inputs | 1 Low/High |
Number of Elements per Chip | 1 |
Number of Input Enables per Element | 0 |
Number of Output Enables per Element | 1 Low |
Number of Selection Inputs per Element | 0 |
Output Level | LVCMOS |
Output Type | 3-State |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
Polarity | Non-Inverting |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Commercial |
Tolerant I/Os (V) | 5 |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Function: | Bus Transceiver |
High Level Output Current: | -24 mA |
Input Level: | TTL/CMOS |
Logic Family: | LVC |
Low Level Output Current: | 24 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 |
Number of Circuits: | 8 |
Operating Supply Voltage: | 1.65 V to 3.6 V |
Operating Temperature Range: | -40 C to+125 C |
Output Level: | LVTTL |
Output Type: | 3-State |
Package / Case: | TSSOP-20 |
Polarity: | Non-Inverting |
Product Category: | Bus Transceivers |
Product Type: | Bus Transceivers |
Product: | Standard Transceiver |
Propagation Delay Time: | 6.5 ns |
Series: | SN74LVC245A |
Subcategory: | Logic ICs |
Supply Current - Max: | 1 uA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Technology: | CMOS |
Дополнительная информация
Калькуляторы группы «Логические - Регистры-защелки»
Типы корпусов импортных микросхем