TLC7701IDR, Processor Supervisor 1.1V 1 Active Low 8-Pin SOIC T/R
![Фото 1/2 TLC7701IDR, Processor Supervisor 1.1V 1 Active Low 8-Pin SOIC T/R](https://static.chipdip.ru/lib/820/DOC006820566.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/088/DOC024088837.jpg)
200 руб.
Кратность заказа 2500 шт.
2500 шт.
на сумму 500 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power Management\Supervisors and Reset ICs\Supervisory Circuits
Processor Supervisor 1.1V 1 Active Low 8-Pin SOIC T/R
Технические параметры
Automotive | No |
Battery Backup Switching | Yes |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manual Reset | No |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 725 |
Maximum Reset Active Time (ms) | 4.2 |
Maximum Reset Threshold Voltage (V) | 1.16 |
Maximum Supply Current (uA) | 16 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 1.04 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Fail Detection | Yes |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Type | Voltage Supervisory |
Typical Reset Threshold Voltage (V) | 1.1 |
Watchdog Timer | No |
Accuracy: | 5.4% |
Battery Backup Switching: | Backup |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Features: | Active Low Enable, Manual Reset |
Manual Reset: | No Manual Reset |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 9 uA |
Output Current: | 10 mA |
Output Type: | Active High, Active Low, Push-Pull |
Overvoltage Threshold: | 1.16 V |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 725 mW |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | Programmable |
Series: | TLC7701 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Threshold Voltage: | 1.1 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | Adjustable |
Watchdog Timers: | No Watchdog |
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем