TPS3808G30DBVT, Processor Supervisor 2.79V 1 Active Low/Open Drain 6-Pin SOT-23 T/R

Фото 1/2 TPS3808G30DBVT, Processor Supervisor 2.79V 1 Active Low/Open Drain 6-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
Кратность заказа 250 шт.
250 шт. на сумму 92 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002055266
Артикул: TPS3808G30DBVT
Бренд: Texas Instruments

Описание

Супервайзер с открытым стоком или открытым коллектором 1 канал СОТ-23-6

Технические параметры

Base Product Number TPS3808 ->
ECCN EAR99
HTSUS 8542.39.0001
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Voltages Monitored 1
Operating Temperature -40В°C ~ 125В°C (TJ)
Output Open Drain or Open Collector
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SOT-23-6
REACH Status REACH Unaffected
Reset Active Low
Reset Timeout Adjustable/Selectable
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-23-6
Type Simple Reset/Power-On Reset
Voltage - Threshold 2.79V
Accuracy: 0.5%
Battery Backup Switching: No Backup
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 500
Features: Active Low Enable, Manual Reset
Manual Reset: Manual Reset
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 2.4 uA
Output Type: Active Low, Open Drain
Overvoltage Threshold: 2.803 V
Package / Case: SOT-23-6
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 1.25 ms to 10 s
Series: TPS3808G30
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 1.8 V
Threshold Voltage: 2.79 V
Type: Voltage Supervisory
Undervoltage Threshold: 2.776 V
Watchdog Timers: No Watchdog
Manual Reset Yes
Maximum Monitored Voltage 2.83V
Maximum Operating Supply Voltage 6.5 V
Maximum Operating Temperature +125 °C
Minimum Monitored Voltage 2.79V
Minimum Operating Supply Voltage 1.65 V
Minimum Operating Temperature -40 °C
Number of Supervisors 1
Output Driver Open Drain
Package Type SOT-23
Pin Count 6

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet TPS3808
pdf, 1706 КБ

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем