0532530470

Фото 1/5 0532530470
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.74 руб.
от 10 шт.56 руб.
от 100 шт.38.75 руб.
2 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002073933
Бренд: Molex

Описание

Электроэлемент
CONNECTOR, HEADER, 4POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Micro-Latch 53253 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (15-Jan-2019)

Технические параметры

Body Orientation Straight
Contact Material Brass
Contact Plating Tin
Gender HDR
Housing Color Natural
Housing Material Nylon 6/6
Lead Finish Tin
Mounting Through Hole
Operating Temperature -40 to 105 °C
Pitch 2 mm
Product Length 10 mm
Termination Method Solder
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.20
Type Shrouded Header (3 Sides)
Number of Contacts 4
Number of Rows 1
Terminal Pitch (mm) 2
Maximum Current Rating (A) 2/Contact
Maximum Voltage Rating 125V
Insulation Resistance (MOhm) 1000
Maximum Contact Resistance (mOhm) 20
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 105
Mating Cycle (Cycles) 30
Packaging Tray
Product Weight (g) 0.1495
Product Length (mm) 10
Product Depth (mm) 3.65
Product Height (mm) 5.5
Tradename Micro-Latch™
Connector System Wire to Board
Current Rating 2.0A
Mounting Type Through Hole
Series Micro-Latch
Series Number 53253
Shrouded/Unshrouded Shrouded
Voltage Rating 125 V
Вес, г 0.149

Техническая документация

Datasheet
pdf, 123 КБ
Datasheet
pdf, 37 КБ
Datasheet 53253-0470
pdf, 39 КБ
Datasheet 53253-0570
pdf, 158 КБ
Документация
pdf, 38 КБ