AD8626ARMZ-REEL, Операционный усилитель, 5 МГц

Фото 1/4 AD8626ARMZ-REEL, Операционный усилитель, 5 МГц
Изображения служат только для ознакомления,
см. техническую документацию
580 руб.
от 5 шт.500 руб.
от 9 шт.462 руб.
от 18 шт.446 руб.
1 шт. на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги4
Номенклатурный номер: 8002079920
Артикул: AD8626ARMZ-REEL
Бренд: Analog Devices

Описание

Микросхемы / Усилители и компараторы / Операционные усилители
Операционный усилитель, 5 МГц

Технические параметры

Корпус MSOP8
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Input Offset Voltage Drift (uV/°C) 2.5(Typ)
Lead Shape Gull-wing
Manufacturer Type Low Power Amplifier
Maximum Dual Supply Voltage (V) ±13
Maximum Input Bias Current (uA) 0.000001@5V
Maximum Input Offset Current (uA) 0.0000005@5V
Maximum Input Offset Voltage (mV) 0.5@5V
Maximum Operating Temperature (°C) 85
Maximum Single Supply Voltage (V) 26
Maximum Supply Current (mA) 1.57@5V
Minimum CMRR (dB) 66
Minimum CMRR Range (dB) 65 to 70
Minimum Dual Supply Voltage (V) ±2.5
Minimum Operating Temperature (°C) -40
Minimum PSRR (dB) 80
Minimum Single Supply Voltage (V) 5
Mounting Surface Mount
Number of Channels per Chip 2
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
Power Supply Type Single|Dual
PPAP No
Process Technology BiFET
Rail to Rail Rail to Rail Output
Shut Down Support No
Standard Package Name SOP
Supplier Package MSOP
Supplier Temperature Grade Industrial
Type Low Power Amplifier
Typical Dual Supply Voltage (V) ±3|±5|±9|±12
Typical Gain Bandwidth Product (MHz) 5
Typical High Level Output Voltage (V) 4.92(Min)
Typical Input Bias Current (uA) 0.00000025@5V
Typical Input Noise Voltage Density (nV/rtHz) 17.5@5V
Typical Low Level Output Voltage (V) 0.075(Max)
Typical Noninverting Input Current Noise Density (pA/rtHz) 0.0004@5V
Typical Output Current (mA) 10@5V
Typical Slew Rate (V/us) 5@5V
Typical Voltage Gain (dB) 107.23
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 87 dB
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V, +/-12 V
en - Input Voltage Noise Density: 17.5 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 3000
GBP - Gain Bandwidth Product: 5 MHz
Ib - Input Bias Current: 1 pA
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-13 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-2.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 1.7 mA
Operating Supply Voltage: 5 V to 26 V
Output Current per Channel: 15 mA
Output Type: Rail-to-Rail
Package/Case: MSOP-8
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 104 dB
Series: AD8626
Shutdown: No Shutdown
SR - Slew Rate: 5 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 26 V, +/-13 V
Supply Voltage - Min: 5 V, +/-2.5 V
Type: General Purpose Amplifier
Voltage Gain dB: 107.23 dB
Vos - Input Offset Voltage: 50 uV
Вес, г 0.27

Техническая документация

Datasheet
pdf, 304 КБ
Datasheet
pdf, 287 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем