5-146284-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
220 руб.
от 10 шт. —
189 руб.
от 24 шт. —
172.50 руб.
2 шт.
на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Carton
Технические параметры
Body Orientation | Straight |
Contact Material | Phosphor Bronze |
Contact Plating | Gold Over Nickel |
Current Rating (Max) | 3/Contact(A) |
Gender | HDR |
Housing Color | Black |
Mounting Style | Through Hole |
Number of Contact Rows | 1 |
Number of Contacts | 2(POS) |
Operating Temp Range | -65C to 105C |
Packaging | Box |
Pitch (mm) | 2.54(mm) |
Product Depth (mm) | 2.34(mm) |
Product Height (mm) | 8.13(mm) |
Product Length (mm) | 2.54(mm) |
Termination Method | Solder |
Type | Unshrouded Header |
Application: | Board-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Housing Color: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Latching Type: | Unlatched |
Manufacturer: | TE Connectivity |
Mating Post Length: | 5.84 mm |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | AMPMODU MOD II |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 2.29 mm |
Termination Style: | Solder Pin |
Tradename: | AMPMODU |
Type: | Breakaway |
Voltage Rating: | 750 V |
Вес, г | 0.11 |
Техническая документация
Datasheet
pdf, 246 КБ
Datasheet 9-146462-0
pdf, 12900 КБ