TLV3491AIDBVR, Компаратор двухтактный выход со сверхнизким энергопотреблением
![Фото 1/5 TLV3491AIDBVR, Компаратор двухтактный выход со сверхнизким энергопотреблением](https://static.chipdip.ru/lib/728/DOC017728471.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/738/DOC043738522.jpg)
![](https://static.chipdip.ru/lib/503/DOC004503871.jpg)
![](https://static.chipdip.ru/lib/907/DOC012907483.jpg)
![](https://static.chipdip.ru/lib/088/DOC024088841.jpg)
170 руб.
Мин. кол-во для заказа 3 шт.
от 9 шт. —
150 руб.
от 17 шт. —
142 руб.
от 34 шт. —
136 руб.
3 шт.
на сумму 510 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Микросхемы / Усилители и компараторы / Компараторы
Компаратор двухтактный выход со сверхнизким энергопотреблением
Технические параметры
Корпус | SOT-23-5 | |
Brand | Texas Instruments | |
CMRR - Common Mode Rejection Ratio | 74 dB | |
Comparator Type | General Purpose | |
Factory Pack Quantity | 3000 | |
Ib - Input Bias Current | 10 pA | |
Input Type | Rail-to-Rail | |
Manufacturer | Texas Instruments | |
Maximum Operating Temperature | +125 C | |
Minimum Operating Temperature | -40 C | |
Moisture Sensitive | Yes | |
Mounting Style | SMD/SMT | |
Number Of Channels | 1 Channel | |
Operating Supply Current | 1.2 uA | |
Operating Supply Voltage | 1.8 V to 5.5 V | |
Output Type | Push-Pull | |
Package / Case | SOT-23-5 | |
Packaging | Cut Tape or Reel | |
Product | Analog Comparators | |
Product Category | Analog Comparators | |
Product Type | Analog Comparators | |
PSRR - Power Supply Rejection Ratio | 69.12 dB | |
Reference Voltage | No | |
Response Time | 6 us | |
Series | TLV3491 | |
Shutdown | No Shutdown | |
Subcategory | Amplifier ICs | |
Supply Type | Single | |
Supply Voltage - Max | 5.5 V | |
Supply Voltage - Min | 1.8 V | |
Technology | CMOS | |
Type | Nano Power Comparator | |
Vcm - Common Mode Voltage | -0.2 V | |
Vos - Input Offset Voltage | 15 mV | |
Brand: | Texas Instruments | |
CMRR - Common Mode Rejection Ratio: | 54 dB | |
Comparator Type: | General Purpose | |
Factory Pack Quantity: Factory Pack Quantity: | 3000 | |
Ib - Input Bias Current: | 10 pA | |
Input Type: | Rail-to-Rail | |
Ios - Input Offset Current: | 10 pA | |
Manufacturer: | Texas Instruments | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 1 Channel | |
Operating Supply Current: | 1.2 uA | |
Operating Supply Voltage: | 1.8 V to 5.5 V | |
Output Type: | Push-Pull | |
Package / Case: | SOT-23-5 | |
Product Category: | Analog Comparators | |
Product Type: | Analog Comparators | |
Product: | Analog Comparators | |
PSRR - Power Supply Rejection Ratio: | 69.12 dB | |
Reference Voltage: | No | |
Response Time: | 6 us | |
Series: | TLV3491 | |
Shutdown: | No Shutdown | |
Subcategory: | Amplifier ICs | |
Supply Type: | Single | |
Supply Voltage - Max: | 5.5 V | |
Supply Voltage - Min: | 1.8 V | |
Technology: | CMOS | |
Type: | Nano Power Comparator | |
Vos - Input Offset Voltage: | 15 mV | |
Automotive | No | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Lead Shape | Gull-wing | |
Manufacturer Type | Nanopower Comparator | |
Maximum Input Bias Current (uA) | 0.00001@5.5V | |
Maximum Input Offset Voltage (mV) | 15@5.5V | |
Maximum Operating Supply Voltage (V) | 5.5 | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Propagation Delay Time (ns) | 13500(Typ) | |
Maximum Quiescent Current (mA) | 0.0012@5.5V | |
Maximum Single Supply Voltage (V) | 5.5 | |
Minimum Operating Temperature (°C) | -40 | |
Minimum Single Supply Voltage (V) | 1.8 | |
Mounting | Surface Mount | |
Number of Channels per Chip | 1 | |
Part Status | Active | |
PCB changed | 5 | |
Pin Count | 5 | |
Power Supply Type | Single | |
PPAP | No | |
Process Technology | CMOS | |
Rail to Rail | Rail to Rail Input/Output | |
Standard Package Name | SOT | |
Supplier Package | SOT-23 | |
Typical CMRR (dB) | 74 | |
Typical PSRR (dB) | 69.12 | |
Typical Response Time (us) | 6 | |
Typical Response Time Range (us) | 5 to 20 | |
Вес, г | 0.075 |
Техническая документация
Datasheet
pdf, 1149 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем