0430452412
![Фото 1/5 0430452412](https://static.chipdip.ru/lib/373/DOC013373063.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/737/DOC017737907.jpg)
![](https://static.chipdip.ru/lib/606/DOC030606967.jpg)
![](https://static.chipdip.ru/lib/532/DOC002532924.jpg)
![](https://static.chipdip.ru/lib/479/DOC004479967.jpg)
1 080 руб.
от 2 шт. —
960 руб.
1 шт.
на сумму 1 080 руб.
Плати частями
от 270 руб. × 4 платежа
от 270 руб. × 4 платежа
Описание
Электроэлемент
CONNECTOR, HEADER, 24POS, 2ROW, 3MM; Pitch Spacing:3mm; No. of Contacts:24Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin P
Технические параметры
Product Range | Micro-Fit 3 43045 Series; No.of Contacts |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Mating Cycle (Cycles) | 30 |
Maximum Voltage Rating | 600V |
Mounting | Surface Mount |
Number of Contacts | 24 |
Number of Rows | 2 |
Packaging | Tray |
Part Status | Active |
Polarization Type | Center Key |
PPAP | No |
Row Spacing (mm) | 3 |
Termination Method | Solder |
Type | Wire to Board |
Application: | Power, Wire-to-Board |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 8.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 576 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Black |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 24 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Part # Aliases: | 43045-2412-PB 0430452412 |
Pitch: | 3 mm |
Product Category: | Headers и Wire Housings |
Product Type: | Headers и Wire Housings |
Product: | Headers |
Row Spacing: | 3 mm |
Series: | 43045 |
Subcategory: | Headers и Wire Housings |
Termination Style: | Solder Pin |
Tradename: | Micro-Fit 3 |
Type: | Shrouded |
Voltage Rating: | 600 V |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 5.0A |
Mounting Type | Through Hole |
Pitch | 3.0mm |
Series | Micro-Fit 3 |
Shrouded/Unshrouded | Shrouded |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 137 КБ
Datasheet
pdf, 135 КБ
Datasheet
pdf, 38 КБ
Datasheet 0430452412
pdf, 41 КБ
Datasheet 0430452412
pdf, 31 КБ
Документация
pdf, 29 КБ
Чертеж
pdf, 193 КБ