DBM25S300, High Performance D-Sub Power Board Mount Connec4tors, Input Output Connectors, machined contacts 25 Way Socket Straight spill

DBM25S300, High Performance D-Sub Power Board Mount Connec4tors, Input Output Connectors, machined contacts 25 Way Socket Straight spill
Изображения служат только для ознакомления,
см. техническую документацию
2 530 руб.
Мин. кол-во для заказа 12 шт.
от 25 шт.2 200 руб.
12 шт. на сумму 30 360 руб.
Плати частями
от 7 590 руб. × 4 платежа
Номенклатурный номер: 8002097905
Артикул: DBM25S300
Бренд: Amphenol CS

Описание

High Performance D-Sub Power Board Mount Connec4tors, Input Output Connectors, machined contacts 25 Way Socket Straight spill

Технические параметры

EU RoHS Not Compliant
ECCN (US) EAR99
Part Status Active
Mounting Through Hole
Type D-Subminiature
Gender PL
Number of Contacts 25
Number of Terminals 25
Number of Ports 1
Number of Rows 2
Termination Method Solder
Terminal Pitch (mm) 2.76
Body Orientation Right Angle
Contact Gender PIN
Maximum Current Rating (A) 7.5/Contact
Insulation Resistance (MOhm) 5000
Maximum Contact Resistance (mOhm) 7.3
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Mating Cycle (Cycles) 500
Shell Material Steel
Shell Plating Cadmium
Shell Size B
Less Contact No
Product Length (mm) 52.65
Product Depth (mm) 20.88
Product Height (mm) 12.55
Contact Material Brass
Contact Plating Gold Over Nickel

Техническая документация

Datasheet
pdf, 782 КБ