AX-12.000MAGV-T, Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 8pF FUND 100Ohm Automotive AEC-Q200 2-Pin CSMD T/R

AX-12.000MAGV-T, Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 8pF FUND 100Ohm Automotive AEC-Q200 2-Pin CSMD T/R
Изображения служат только для ознакомления,
см. техническую документацию
1000 шт., срок 5-7 недель
94 руб.
Кратность заказа 1000 шт.
1000 шт. на сумму 94 000 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8002116337
Артикул: AX-12.000MAGV-T
Бренд: TXC Corporation

Описание

AA/AV/AX Series Glass Sealing Crystals
TXC AA/AV/AX Series Glass Sealing Crystals feature a wide operating temperature range, superior and reliable performance in harsh environment, with excellent heat resistance and environmental characteristics. Applications for AX Series include TPMS, ECM, ABS, and sensor modules. Applications for AV Series include wireless communication, DSC, and USB interface card.

Технические параметры

Brand TXC Corporation
Drive Level 10 uW
ESR 100 Ohms
Factory Pack Quantity 1000
Frequency 12 MHz
Frequency Stability 50 PPM
Height 1.5 mm
Length 8 mm
Load Capacitance 8 pF
Manufacturer TXC Corporation
Maximum Operating Temperature +150 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Package / Case 8 mm x 4.5 mm
Packaging Cut Tape
Product Crystals
Product Category Crystals
RoHS Details
Series AX
Termination Style SMD/SMT
Tolerance 30 PPM
Type Glass Sealing Crystal
Width 4.5 mm
Brand: TXC Corporation
Drive Level: 10 uW
ESR: 100 Ohms
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Stability: 50 PPM
Frequency: 12 MHz
Load Capacitance: 8 pF
Manufacturer: TXC Corporation
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: 8 mm x 4.5 mm
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Qualification: AEC-Q200
Series: AX
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 30 PPM
Type: Glass Sealing Crystal

Техническая документация

Datasheet
pdf, 5053 КБ
Datasheet
pdf, 4680 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.