MLF2012E100KT000, Inductor General Purpose Shielded Multi-Layer 10uH 10% 2MHz 50Q-Factor Ferrite 0.015A 0.8Ohm DCR 0805 T/R
![MLF2012E100KT000, Inductor General Purpose Shielded Multi-Layer 10uH 10% 2MHz 50Q-Factor Ferrite 0.015A 0.8Ohm DCR 0805 T/R](https://static.chipdip.ru/lib/769/DOC007769489.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
162000 шт., срок 5-7 недель
14 руб.
Мин. кол-во для заказа 4000 шт.
Кратность заказа 2000 шт.
4000 шт.
на сумму 56 000 руб.
Плати частями
от 14 000 руб. × 4 платежа
от 14 000 руб. × 4 платежа
Альтернативные предложения3
Описание
Inductor General Purpose Shielded Multi-Layer 10uH 10% 2MHz 50Q-Factor Ferrite 0.015A 0.8Ohm DCR 0805 T/R
Signal InductorsTDK Signal Inductors are manufactured using state-of-the-art multilayer processing and wire-winding technologies. Its wire-winding technology uses a highly-effective closed magnetic circuit with ferrite particles of high permeability, to enable lower Rdc values and reduced energy consumption. TDK Signal Inductors are designed for use in a wide variety of applications, ranging from mobile devices and consumer electronics to various types of automotive equipment and systems.
Технические параметры
Application: | Commercial |
Brand: | TDK |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Core Material: | Ferrite |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Inductance: | 10 uH |
Manufacturer: | TDK |
Maximum DC Current: | 15 mA |
Maximum DC Resistance: | 800 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package/Case: | 0805(2012 metric) |
Part # Aliases: | MLF2012E100K |
Product Category: | RF Inductors-SMD |
Product Type: | RF Inductors-Leaded |
Product: | RF Inductors |
Q Minimum: | 50 |
Self Resonant Frequency: | 50 MHz |
Series: | MLF |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 2 MHz |
Tolerance: | 10% |
Type: | Multilayer |
Current - Saturation | - |
Current Rating (Amps) | 15mA |
DC Resistance (DCR) | 800mOhm Max |
Frequency - Self Resonant | 30MHz |
Height - Seated (Max) | 0.057"(1.45mm) |
Inductance | 10ВµH |
Inductance Frequency - Test | 2MHz |
Manufacturer | TDK Corporation |
Material - Core | Ferrite |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Package / Case | 0805(2012 Metric) |
Packaging | Cut Tape(CT) |
Part Status | Active |
Q @ Freq | 50 @ 2MHz |
Ratings | - |
Series | MLF |
Shielding | Shielded |
Size / Dimension | 0.079" L x 0.049" W(2.00mm x 1.25mm) |
Supplier Device Package | 0805(2012 Metric) |
Tolerance | В±10% |
Type | Multilayer |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.