SS16HE, Diode Schottky 60V 1A 2-Pin SOD-323 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21 руб.
Кратность заказа 3000 шт.
3000 шт.
на сумму 63 000 руб.
Плати частями
от 15 750 руб. × 4 платежа
от 15 750 руб. × 4 платежа
Описание
Diodes, Transistors and Thyristors\RF Diodes\Rectifiers
Diode Schottky 60V 1A 2-Pin SOD-323 T/R
Технические параметры
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Maximum Continuous Forward Current (A) | 1 |
Maximum DC Reverse Voltage (V) | 60 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | NRND |
PCB changed | 2 |
Peak Forward Voltage (V) | 0.68 |
Peak Non-Repetitive Surge Current (A) | 25 |
Peak Reverse Current (uA) | 50 |
Peak Reverse Recovery Time (ns) | 8.3(Typ) |
Peak Reverse Repetitive Voltage (V) | 60 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
Type | Schottky Diode |
Brand | ON Semiconductor/Fairchild |
Factory Pack Quantity | 3000 |
If - Forward Current | 1 A |
Ifsm - Forward Surge Current | 25 A |
Ir - Reverse Current | 2 uA |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Package / Case | SOD-323HE-2 |
Product | Schottky Rectifiers |
Product Category | Schottky Diodes Rectifiers |
RoHS | Details |
Series | SS16HE |
Technology | Si |
trr - Reverse Recovery time | 8.3 ns |
Unit Weight | 0.000212 oz |
Vf - Forward Voltage | 610 mV |
Vr - Reverse Voltage | 4 V |
Vrrm - Repetitive Reverse Voltage | 60 V |
Diode Configuration | Single |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 1A |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOD-323HE |
Peak Non-Repetitive Forward Surge Current | 25A |
Peak Reverse Recovery Time | 8.3(Typ.)ns |
Peak Reverse Repetitive Voltage | 60V |
Rectifier Type | Schottky Rectifier |
Brand: | onsemi/Fairchild |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 1 A |
Ifsm - Forward Surge Current: | 25 A |
Ir - Reverse Current: | 2 uA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-323HE-2 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | SS16HE |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 610 mV |
Vr - Reverse Voltage: | 60 V |
Vrrm - Repetitive Reverse Voltage: | 60 V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 337 КБ
Datasheet
pdf, 187 КБ
Datasheet
pdf, 191 КБ
Datasheet SS14HE
pdf, 98 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов