A2425-10, Solid State Relay, Panel Mount, 90-280 VAC

Фото 1/5 A2425-10, Solid State Relay, Panel Mount, 90-280 VAC
Изображения служат только для ознакомления,
см. техническую документацию
132 шт., срок 5-7 недель
13 850 руб.
Мин. кол-во для заказа 3 шт.
от 7 шт.13 590 руб.
от 13 шт.13 340 руб.
3 шт. на сумму 41 550 руб.
Плати частями
от 10 389 руб. × 4 платежа
Номенклатурный номер: 8002170127
Артикул: A2425-10

Описание

Looking for handy hardware control? Kickstart your gear with this Sensata | Crydom solid-state relay.

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 90 VAC to 280 VAC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 5 mA to 10 mA
IP Rating: IP00
Load Current Rating: 25 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: SCR
Package / Case: Hockey Puck
Pd - Power Dissipation: 500 mW
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: Series 1
Subcategory: Relays
Termination Style: Screw
Type: SSR
Capacitance 8pF
Contact Configuration SPST
Control Voltage Range 90 → 280 V ac
Load Voltage Range 24 → 280Vrms
Maximum Control Voltage 280 V ac
Maximum Load Current 25 A
Maximum Load Voltage 280 V rms
Maximum Operating Temperature +80°C
Maximum Turn On Time 10ms
Minimum Control Voltage 90 V ac
Minimum Load Current 40mA rms
Minimum Load Voltage 24 V rms
Minimum Operating Temperature -40°C
Mounting Type Panel Mount
Off State Leakage Current 10mA rms
Operating Temperature Range -40 →+80°C
Output Device SCR
Relay Type Solid State Relay
Series Series 1 240 VAC
Standards Met CE, CSA, RoHS Compliant
Switching Type Instantaneous
Terminal Type Screw

Техническая документация

Datasheet
pdf, 162 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 686 КБ
Datasheet
pdf, 700 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.