ASPI-0630LR-1R5M-T15, Inductor Power Molded Wirewound 1.5uH 20% 100KHz 10A 0.0121Ohm DCR T/R

Фото 1/3 ASPI-0630LR-1R5M-T15, Inductor Power Molded Wirewound 1.5uH 20% 100KHz 10A 0.0121Ohm DCR T/R
Изображения служат только для ознакомления,
см. техническую документацию
69 руб.
Мин. кол-во для заказа 440 шт.
от 900 шт.68 руб.
от 1500 шт.64 руб.
440 шт. на сумму 30 360 руб.
Плати частями
от 7 590 руб. × 4 платежа
Номенклатурный номер: 8002180006
Артикул: ASPI-0630LR-1R5M-T15
Бренд: Abracon

Описание

The Abracon Molding Type Power Inductor is Suitable for wide range of application such as DC/DC converter in notebook, Netbook, Desktop, Servers, Low profile and high current power supplies.

Технические параметры

Application: Power
Brand: ABRACON
Core Material: Iron
Factory Pack Quantity: Factory Pack Quantity: 1500
Inductance: 1.5 uH
Manufacturer: ABRACON
Maximum DC Current: 10 A
Maximum DC Resistance: 10.5 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package/Case: 7.2 mm x 6.65 mm
Product Category: Power Inductors-SMD
Product Type: Fixed Inductors
Product: Power Inductors
Saturation Current: 14 A
Series: ASPI-LR
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: Wirewound
Inductance 1.5 μH
Maximum DC Current 10A
Package/Case SMD
Case/Package Nonstandard
Core Material Carbonyl Powder
Current Rating 10 A
DC Resistance (DCR) 12 mΩ
Height - Seated (Max) 2.9972 mm
Max DC Current 14 A
Max Operating Temperature 125 °C
Min Operating Temperature -55 °C
Mount Surface Mount
Saturation Current 14 A
Shielding Shielded
Termination SMD/SMT
Test Frequency 100 kHz
Tolerance 20%

Техническая документация

Datasheet
pdf, 2169 КБ
Datasheet
pdf, 2764 КБ
Datasheet
pdf, 912 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»