AD9364BBCZ, RF Agile Transceiver
![Фото 1/3 AD9364BBCZ, RF Agile Transceiver](https://static.chipdip.ru/lib/332/DOC004332448.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/097/DOC027097508.jpg)
![](https://static.chipdip.ru/lib/489/DOC036489631.jpg)
56 900 руб.
1 шт.
на сумму 56 900 руб.
Плати частями
от 14 225 руб. × 4 платежа
от 14 225 руб. × 4 платежа
Описание
RF and Microwave\RF ICs\RF Transceivers
RF Agile Transceiver
Технические параметры
Automotive | No |
ECCN (US) | 5A991b. |
EU RoHS | Compliant |
Lead Shape | Ball |
Maximum Operating Supply Voltage | 1.33V |
Maximum Operating Temperature (°C) | 85 |
Maximum RF Operating Frequency (MHz) | 6000 |
Maximum RF Operating Frequency Range (MHz) | >=2500 |
Minimum Operating Supply Voltage | 1.267V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Band Frequency (MHz) | 70 to 6000 |
Packaging | Tray |
Part Status | Active |
PCB changed | 144 |
Pin Count | 144 |
PPAP | No |
Product Category | Transceiver |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
Typical Operating Supply Voltage | 1.3V |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 184 |
Frequency Range: | 70 MHz to 6 GHz |
Interface Type: | 4-Wire |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Frequency: | 6 GHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Receivers: | 1 |
Number of Transmitters: | 1 |
Output Power: | 8 dBm |
Package / Case: | BGA-144 |
Packaging: | Tray |
Product Category: | RF Transceiver |
Product Type: | RF Transceiver |
Series: | AD9364 |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Voltage - Max: | 1.33 V |
Supply Voltage - Min: | 1.267 V |
Technology: | Si |
Type: | LTE, WiMAX |
Вес, г | 2.885 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем