AD8244BRMZ-R7, Op Amp Quad Low Power Amplifier R-R O/P ±18V/36V 10-Pin MSOP T/R
![Фото 1/2 AD8244BRMZ-R7, Op Amp Quad Low Power Amplifier R-R O/P ±18V/36V 10-Pin MSOP T/R](https://static.chipdip.ru/lib/292/DOC005292942.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/881/DOC011881169.jpg)
1 070 руб.
Мин. кол-во для заказа 28 шт.
28 шт.
на сумму 29 960 руб.
Плати частями
от 7 490 руб. × 4 платежа
от 7 490 руб. × 4 платежа
Описание
Biopotential Signal Chain Solutions
Analog Devices Inc. Biopotential Signal Chain Solutions provide heart rate monitoring (HRM) and electrocardiography (ECG) measurements in low-power portable devices and high-precision clinical-grade equipment. High-performance components and system expertise from Analog Devices allow for flexibility and fast setup through an easy-to-use interface. The interface features a variety of electrodes and system configurations used in biopotential measurements.
Analog Devices Inc. Biopotential Signal Chain Solutions provide heart rate monitoring (HRM) and electrocardiography (ECG) measurements in low-power portable devices and high-precision clinical-grade equipment. High-performance components and system expertise from Analog Devices allow for flexibility and fast setup through an easy-to-use interface. The interface features a variety of electrodes and system configurations used in biopotential measurements.
Технические параметры
Диапазон Напряжения Питания | 3В до 36В, ±1.5В до±18В |
Количество Выводов | 10вывод(-ов) |
Количество Усилителей | 4 Усилителя |
Максимальная Рабочая Температура | 85°C |
Минимальная Рабочая Температура | -40°C |
Полоса Пропускания | 3.6МГц |
Скорость Нарастания | 0.8В/мкс |
Стиль Корпуса Усилителя | MSOP |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Amplifier Type: | General Purpose |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 90 dB |
en - Input Voltage Noise Density: | 13 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
GBP - Gain Bandwidth Product: | 3 MHz |
Ib - Input Bias Current: | 3 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 180 uA |
Operating Supply Voltage: | 3 V to 36 V |
Output Current per Channel: | 10 mA |
Output Type: | Rail-to-Rail |
Package / Case: | MSOP-10 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 90 dB |
Series: | AD8244 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 800 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V, +/-18 V |
Supply Voltage - Min: | 3 V, +/-1.5 V |
Technology: | FET |
Vos - Input Offset Voltage: | 100 uV |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 551 КБ
Datasheet AD8244BRMZ
pdf, 542 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем